Part Details for 02510SS-12P-AA-00 by NMB Technologies Corporation
Overview of 02510SS-12P-AA-00 by NMB Technologies Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for 02510SS-12P-AA-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH1038
|
Newark | Dc Axial Fan, 25Mm, 12V, 2.65Cfm, 28.5Db, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:25Mm, External Depth:10Mm, Bearing Type:Sleeve Bearing, Air Flow - Cfm:2.65Cfm, Noise Rating:28.5Dba, Power Rating:840Mw |Nmb Technologies 02510SS-12P-AA-00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 650 |
|
$7.8300 / $8.4900 | Buy Now |
DISTI #
12-02510SS-12P-AA-00-ND
|
DigiKey | FAN AXIAL 25X10MM 12VDC WIRE Min Qty: 1 Lead time: 22 Weeks Container: Box |
385 In Stock |
|
$6.6318 / $9.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 640 Package Multiple: 640 | 0 |
|
$6.2100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$6.3200 / $17.3100 | Buy Now | |
DISTI #
73503483
|
Verical | DC Fan 0.07Current, 25 Fan Size, 12 Nominal Voltage Min Qty: 6 Package Multiple: 1 | Americas - 650 |
|
$10.7885 / $12.9618 | Buy Now |
DISTI #
000000000006261476
|
Sager | DC Fans DC Axial Fan, 25x25x10mm, 12VDC, 2.5CFM, Rib Mount, Sleeve Bearing, Lead Wires Min Qty: 1 | 0 |
|
$6.7000 / $8.3400 | Buy Now |
DISTI #
3473352
|
element14 Asia-Pacific | DC AXIAL FAN, 25MM, 12V, 2.65CFM, 28.5DB RoHS: Not Compliant Min Qty: 1 Container: Each | 650 |
|
$7.2182 / $9.9196 | Buy Now |
DISTI #
3642762
|
element14 Asia-Pacific | AXIAL FAN, 25MM, 12VDC, 2.65CFM, 28.5DB RoHS: Compliant Min Qty: 1 Container: Each | 392 |
|
$7.3954 / $9.9196 | Buy Now |
DISTI #
3473352
|
Farnell | DC AXIAL FAN, 25MM, 12V, 2.65CFM, 28.5DB RoHS: Not Compliant Min Qty: 1 Lead time: 57 Weeks, 4 Days Container: Each | 650 |
|
$10.1069 / $12.7369 | Buy Now |
DISTI #
3642762
|
Farnell | AXIAL FAN, 25MM, 12VDC, 2.65CFM, 28.5DB RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 392 |
|
$7.4643 / $9.3930 | Buy Now |
Part Details for 02510SS-12P-AA-00
02510SS-12P-AA-00 CAD Models
02510SS-12P-AA-00 Part Data Attributes:
|
02510SS-12P-AA-00
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
02510SS-12P-AA-00
NMB Technologies Corporation
DC Fan, Axial Construction, 0.07A, 12V, 0.8W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NMB TECHNOLOGIES | |
Airflow | 2.65 CFM | |
Approvals | UL | |
Bearing Type | SLEEVE | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 25 mm | |
Length | 25 mm | |
Life Expectancy | 30000 h | |
Noise | 28.5 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 6.86 mmH2O | |
Rated Current | 0.07 A | |
Rated Power | 0.8 W | |
Rated Voltage | 12 V | |
Speed | 13000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 8 g | |
Width | 10 mm |