Datasheets
0251010.MRL by: Littelfuse Inc

Electric Fuse, Very Fast Blow, 10A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT

Part Details for 0251010.MRL by Littelfuse Inc

Overview of 0251010.MRL by Littelfuse Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 0251010.MRL

0251010.MRL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

0251010.MRL Part Data Attributes

0251010.MRL Littelfuse Inc
Buy Now Datasheet
Compare Parts:
0251010.MRL Littelfuse Inc Electric Fuse, Very Fast Blow, 10A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer LITTELFUSE INC
Package Description HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.10.00.40
Additional Feature RATED BREAKING CAPACITY AT 125 VDC: 300 A
Blow Characteristic VERY FAST
Body Height 7.11 mm
Body Length or Diameter 2.8 mm
Circuit Protection Type ELECTRIC FUSE
Fuse Size PICO
JESD-609 Code e3
Joule Integral-Nom 25 J
Mounting Feature THROUGH HOLE
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method TAPE AND REEL
Rated Breaking Capacity 50 A
Rated Current 10 A
Rated Voltage(AC) 125 V
Rated Voltage(DC) 125 V
Reference Standard CSA; QPL; TUV; UL
Surface Mount NO
Terminal Finish TIN
Terminal Shape PIN WIRE
Trip Time or Delay 0.03 s

Alternate Parts for 0251010.MRL

This table gives cross-reference parts and alternative options found for 0251010.MRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0251010.MRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
0253010.MXL Electric Fuse, Very Fast Blow, 10A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc 0251010.MRL vs 0253010.MXL
0253010T1L Electric Fuse, Very Fast Blow, 10A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT Littelfuse Inc 0251010.MRL vs 0253010T1L
0251010.MAT1HF Electric Fuse, Very Fast Blow, 10A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc 0251010.MRL vs 0251010.MAT1HF
0253010.MXT3 Electric Fuse, Very Fast Blow, 10A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE Littelfuse Inc 0251010.MRL vs 0253010.MXT3
0251010.PAHF Electric Fuse, Very Fast Blow, 10A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc 0251010.MRL vs 0251010.PAHF
0253010.PAL Electric Fuse, Very Fast Blow, 10A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc 0251010.MRL vs 0253010.PAL
0251010.VAT1L Electric Fuse, Very Fast Blow, 10A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT Littelfuse Inc 0251010.MRL vs 0251010.VAT1L
0253010.HAT3 Electric Fuse, Very Fast Blow, 10A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE Littelfuse Inc 0251010.MRL vs 0253010.HAT3
0251010.HRL Electric Fuse, Very Fast Blow, 10A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc 0251010.MRL vs 0251010.HRL
0251010.VAL Electric Fuse, Very Fast Blow, 10A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT Littelfuse Inc 0251010.MRL vs 0251010.VAL
Part Number Description Manufacturer Compare
0253010.HRL Electric Fuse, Very Fast Blow, 10A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc 0251010.MRL vs 0253010.HRL
0253010.HAT3 Electric Fuse, Very Fast Blow, 10A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE Littelfuse Inc 0251010.MRL vs 0253010.HAT3
0253010.VAT3L Electric Fuse, Very Fast Blow, 10A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT Littelfuse Inc 0251010.MRL vs 0253010.VAT3L
0253010.HRT3L Electric Fuse, Very Fast Blow, 10A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc 0251010.MRL vs 0253010.HRT3L
0251010.HAT1L Electric Fuse, Very Fast Blow, 10A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc 0251010.MRL vs 0251010.HAT1L
0251010.PAT1L Electric Fuse, Very Fast Blow, 10A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc 0251010.MRL vs 0251010.PAT1L
0251010.VAT1L Electric Fuse, Very Fast Blow, 10A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT Littelfuse Inc 0251010.MRL vs 0251010.VAT1L
0251010.MXT1HF Electric Fuse, Very Fast Blow, 10A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc 0251010.MRL vs 0251010.MXT1HF
0253010.PXL Electric Fuse, Very Fast Blow, 10A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc 0251010.MRL vs 0253010.PXL
0253010.MXT3 Electric Fuse, Very Fast Blow, 10A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE Littelfuse Inc 0251010.MRL vs 0253010.MXT3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0251010.MRL by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0251010.MRL by Littelfuse Inc

Select Manufacturer
Which Manufacturer of 0251010.MRL would you like to use for your alert(s)?
  • Please alert me when 0251010.MRL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0251010.MRL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0251010.MRL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0251010.MRL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0251010.MRL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0251010.MRL by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: