Part Details for 025101.6NAT1L by Littelfuse Inc
Overview of 025101.6NAT1L by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10115025-101LF | Amphenol Communications Solutions | AirMax VS2®, Backplane Connectors, Header, Vertical, Press-Fit, 4 Pair, 10 Column, 120 Position, 2.00mm (0.079in) Pitch | |
10133025-101LF | Amphenol Communications Solutions | AirMax VS2®, Backplane Connectors, 4-Pair, 72 -position, 2mm pitch, 6 column, Right Angle Receptacle, small press-fit. |
Price & Stock for 025101.6NAT1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P9069
|
Newark | Fuse 125V Pico Ii Fa Rohs 1.6A/ Ammo Rohs Compliant: Yes |Littelfuse 025101.6NAT1L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4760 | Buy Now |
DISTI #
025101.6NAT1L-ND
|
DigiKey | FUSE BRD MNT 1.6A 125VAC/VDC AXL Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.4429 | Buy Now |
DISTI #
576-025101.6NAT1L
|
Mouser Electronics | Fuses with Leads - Through Hole 125V 1.6A PICO II FA RoHS: Compliant | 0 |
|
$0.4480 | Order Now |
|
Ozdisan Elektronik | FUSE BOARD MOUNT 1.6A 125VAC/VDC | 0 |
|
$0.8671 / $0.9972 | RFQ |