Part Details for 025101.6MAT1L by Littelfuse Inc
Overview of 025101.6MAT1L by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 025101.6MAT1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R5300
|
Newark | Fuse, Quick Blow, 1.6A, Fuse Current:1.6A, Voltage Rating Vac:125Vac, Product Range:Pico Ii Series, Voltage Rating V Dc:125Vdc, Blow Characteristic:Very Fast Acting, Fuse Case Style:Axial Leaded, Breaking Capacity Current Ac:50A, Rohs Compliant: Yes |Littelfuse 025101.6MAT1L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 26 |
|
$0.4840 / $0.9410 | Buy Now |
DISTI #
F10038CT-ND
|
DigiKey | FUSE BRD MNT 1.6A 125VAC/VDC AXL Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
834 In Stock |
|
$0.4120 / $0.9600 | Buy Now |
DISTI #
576-025101.6MAT1L
|
Mouser Electronics | Fuses with Leads - Through Hole 125V 1.6A RoHS: Compliant | 650 |
|
$0.4120 / $0.9300 | Buy Now |
|
Ozdisan Elektronik | FUSE BOARD MOUNT 1.6A 125VAC/VDC | 0 |
|
$0.8257 / $0.9496 | RFQ |