025101.5MAT1L
Littelfuse Inc
Description: Electric Fuse, Very Fast Blow, 1.5A, 125VAC, 125VDC, 50A (IR), Supplemental, Through Hole, PICO, HALOGEN FREE AND ROHS COMPLIANT

Overview of 025101.5MAT1L by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
10115025-101LF Amphenol Communications Solutions AirMax VS2®, Backplane Connectors, Header, Vertical, Press-Fit, 4 Pair, 10 Column, 120 Position, 2.00mm (0.079in) Pitch
10133025-101LF Amphenol Communications Solutions AirMax VS2®, Backplane Connectors, 4-Pair, 72 -position, 2mm pitch, 6 column, Right Angle Receptacle, small press-fit.

Price & Stock for 025101.5MAT1L by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 98K4411
Newark Fuse, Pcb, 1.5A, 125V, Very Fast Acting, Fuse Current:1.5A, Voltage Rating Vac:125V, Product Range:Pico Ii 251 Series, Voltage Rating Vdc:125V, Blow Characteristic:Very Fast Acting, Fuse Case Style:Axial Leaded Rohs Compliant: Yes |Littelfuse 025101.5MAT1L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 11389
  • 1 $1.0500
  • 10 $0.9460
  • 25 $0.8640
  • 50 $0.7830
  • 100 $0.6520
  • 500 $0.5380
$0.5380 / $1.0500 Buy Now
DISTI # F1851CT-ND
DigiKey FUSE BRD MNT 1.5A 125VAC/VDC AXL Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Box (TB) 1724
In Stock
  • 1 $1.0700
  • 5 $1.0320
  • 10 $0.9650
  • 50 $0.7990
  • 100 $0.6658
  • 250 $0.6492
  • 500 $0.5493
  • 1,000 $0.4827
  • 2,000 $0.4577
  • 3,000 $0.4494
  • 5,000 $0.4328
  • 10,000 $0.4161
$0.4161 / $1.0700 Buy Now
DISTI # 576-025101.5MAT1L
Mouser Electronics Fuses with Leads - Through Hole 125V 1.5A RoHS: Compliant 1123
  • 1 $0.8700
  • 10 $0.7990
  • 25 $0.6990
  • 100 $0.5620
  • 250 $0.5480
  • 500 $0.4690
  • 1,000 $0.4340
  • 2,000 $0.4320
$0.4320 / $0.8700 Buy Now
DISTI # V72:2272_06406381
Arrow Electronics Fuse Cartridge Very Fast Acting 1.5A 125V Axial 2.8 X 7.11mm Ceramic Ammo Medical CSA/PSE/TUV/UL Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2214 Container: Cut Strips Americas - 1488
  • 1 $0.2407
  • 10 $0.2378
  • 25 $0.2328
  • 100 $0.2237
  • 250 $0.2208
  • 500 $0.2152
  • 1,000 $0.2091
$0.2091 / $0.2407 Buy Now
Future Electronics 251 Series Very Fast-Acting 125 V 1.5 A Ø 2.8 x 7.11 mm Axial Lead PICO® II Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Ammo Pack 1000
Ammo Pack
  • 1,000 $0.4500
  • 3,000 $0.4350
  • 5,000 $0.4300
  • 10,000 $0.4200
  • 20,000 $0.4100
$0.4100 / $0.4500 Buy Now
DISTI # 61647332
Verical Fuse Cartridge Very Fast Acting 1.5A 125V Axial 2.8 X 7.11mm Ceramic Ammo Medical CSA/PSE/TUV/UL Min Qty: 28 Package Multiple: 1 Date Code: 2214 Americas - 1488
  • 28 $0.2328
  • 100 $0.2237
  • 250 $0.2208
  • 500 $0.2152
  • 1,000 $0.2091
$0.2091 / $0.2328 Buy Now
DISTI # 61635345
Verical Fuse Cartridge Very Fast Acting 1.5A 125V Axial 2.8 X 7.11mm Ceramic Ammo Medical CSA/PSE/TUV/UL Min Qty: 140 Package Multiple: 1 Date Code: 2101 Americas - 836
  • 140 $0.5862
  • 250 $0.5627
  • 500 $0.5424
$0.5424 / $0.5862 Buy Now
Quest Components   668
  • 1 $1.7950
  • 57 $0.8975
  • 224 $0.7180
$0.7180 / $1.7950 Buy Now
DISTI # 025101.5MAT1L
TME Fuse: fuse, ultra rapid, 1.5A, 125V, axial, 2.8x7.1mm, PICO II Min Qty: 1000 0
  • 1,000 $0.3790
$0.3790 RFQ
DISTI # C1S425200318689
Chip1Stop Fuse Subminiature Very Fast Acting 1.5A 125V Axial 2.8 X 7.11mm Ceramic Ammo CSA/PSE/TUV/UL RoHS: Compliant pbFree: No 1488
  • 10 $0.2990
  • 25 $0.2780
  • 100 $0.2237
  • 250 $0.2208
  • 500 $0.2152
  • 1,000 $0.2091
$0.2091 / $0.2990 Buy Now
CHIPMALL.COM LIMITED Package/Enclosure2.80mm x 7.11mm Current Rating1.5A Operating temperature-55C ~ 125C 836
  • 30 $1.0112
  • 50 $0.6733
  • 100 $0.5394
  • 500 $0.5057
$0.5057 / $1.0112 Buy Now
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 836
  • 1 $0.9970
  • 10 $0.7480
  • 50 $0.4980
  • 100 $0.3990
  • 500 $0.3740
  • 1,000 $0.3590
$0.3590 / $0.9970 Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 1000 2000
  • 1,000 $0.2514
  • 2,000 $0.2347
$0.2347 / $0.2514 Buy Now
Ozdisan Elektronik FUSE BOARD MOUNT 1.5A 125VAC/VDC 0
  • 1 $0.9659
  • 1,000 $0.8399
$0.8399 / $0.9659 RFQ

CAD Models for 025101.5MAT1L by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 025101.5MAT1L by Littelfuse Inc

025101.5MAT1L
Littelfuse Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Package Description
HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.10.00.40
Samacsys Manufacturer
LITTELFUSE
Additional Feature
RATED BREAKING CAPACITY AT 125 VDC : 300 A
Blow Characteristic
VERY FAST
Body Height
7.11 mm
Body Length or Diameter
2.8 mm
Circuit Protection Type
ELECTRIC FUSE
Fuse Size
PICO
JESD-609 Code
e3
Joule Integral-Nom
Mounting Feature
THROUGH HOLE
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Packing Method
AMMO PACK
Rated Breaking Capacity
50 A
Rated Current
1.5 A
Rated Voltage(AC)
125 V
Rated Voltage(DC)
125 V
Reference Standard
CE; CSA; CUL; PSE; TUV; UKCA; UL
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Shape
PIN WIRE
Trip Time or Delay
1 s
Want to compare parts?
  1. 025101.5MAT1L
    Littelfuse Inc
    Electric Fuse, Very Fast Blow, 1.5A, 125VAC, 125VDC, 50A (IR), Supplemental, Through Hole, PICO, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for 025101.5MAT1L

This table gives cross-reference parts and alternative options found for 025101.5MAT1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 025101.5MAT1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
025101.5MAHF Electric Fuse, Very Fast Blow, 1.5A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc 025101.5MAT1L vs 025101.5MAHF
025101.5L Electric Fuse, Very Fast Blow, 1.5A, 125VAC, 125VDC, 50A (IR), Supplemental, Through Hole, PICO, AXIAL LEADED, ROHS COMPLIANT Littelfuse Inc 025101.5MAT1L vs 025101.5L
025101.5HXT1L Electric Fuse, Very Fast Blow, 1.5A, 125VAC, 125VDC, 50A (IR), Supplemental, Through Hole, PICO, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc 025101.5MAT1L vs 025101.5HXT1L
025101.5NRL Electric Fuse, Very Fast Blow, 1.5A, 125VAC, 125VDC, 50A (IR), Supplemental, Through Hole, PICO, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc 025101.5MAT1L vs 025101.5NRL
025101.5VRT1L Electric Fuse, Very Fast Blow, 1.5A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT Littelfuse Inc 025101.5MAT1L vs 025101.5VRT1L
025101.5 Electric Fuse, Very Fast Blow, 1.5A, 125VAC, 125VDC, 50A (IR), Supplemental, Through Hole, PICO, AXIAL LEADED Littelfuse Inc 025101.5MAT1L vs 025101.5
025101.5HRHF Electric Fuse, Very Fast Blow, 1.5A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc 025101.5MAT1L vs 025101.5HRHF
025101.5MRHF Electric Fuse, Very Fast Blow, 1.5A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc 025101.5MAT1L vs 025101.5MRHF
025101.5NAT1L Electric Fuse, Very Fast Blow, 1.5A, 125VAC, 125VDC, 50A (IR), Supplemental, Through Hole, PICO, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc 025101.5MAT1L vs 025101.5NAT1L
025101.5NXHF Electric Fuse, Very Fast Blow, 1.5A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc 025101.5MAT1L vs 025101.5NXHF
Part Number Description Manufacturer Compare
025101.5VAT1L Electric Fuse, Very Fast Blow, 1.5A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT Littelfuse Inc 025101.5MAT1L vs 025101.5VAT1L
025101.5NXT1HF Electric Fuse, Very Fast Blow, 1.5A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc 025101.5MAT1L vs 025101.5NXT1HF
025101.5NAT1L Electric Fuse, Very Fast Blow, 1.5A, 125VAC, 125VDC, 50A (IR), Supplemental, Through Hole, PICO, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc 025101.5MAT1L vs 025101.5NAT1L
025101.5MXL Electric Fuse, Very Fast Blow, 1.5A, 125VAC, 125VDC, 50A (IR), Supplemental, Through Hole, PICO, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc 025101.5MAT1L vs 025101.5MXL
025101.5TL Electric Fuse, Very Fast Blow, 1.5A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT Littelfuse Inc 025101.5MAT1L vs 025101.5TL
025101.5HAT1HF Electric Fuse, Very Fast Blow, 1.5A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc 025101.5MAT1L vs 025101.5HAT1HF
025101.5PXT1HF Electric Fuse, Very Fast Blow, 1.5A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc 025101.5MAT1L vs 025101.5PXT1HF
025101.5HRHF Electric Fuse, Very Fast Blow, 1.5A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc 025101.5MAT1L vs 025101.5HRHF
025101.5PAHF Electric Fuse, Very Fast Blow, 1.5A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc 025101.5MAT1L vs 025101.5PAHF
025101.5PRL Electric Fuse, Very Fast Blow, 1.5A, 125VAC, 125VDC, 50A (IR), Supplemental, Through Hole, PICO, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc 025101.5MAT1L vs 025101.5PRL

Related Parts for 025101.5MAT1L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 025101.5MAT1L by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 025101.5MAT1L by Littelfuse Inc

  • Please alert me when 025101.5MAT1L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 025101.5MAT1L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 025101.5MAT1L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 025101.5MAT1L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 025101.5MAT1L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 025101.5MAT1L by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: