Part Details for 0251007.MRT1L by Littelfuse Inc
Overview of 0251007.MRT1L by Littelfuse Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0251007.MRT1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12J2336
|
Newark | Fuse, Pcb, 7A, 125V, Very Fast Acting, Fuse Current:7A, Voltage Rating Vac:125V, Product Range:Pico Ii 251 Series, Voltage Rating Vdc:125V, Blow Characteristic:Very Fast Acting, Fuse Case Style:Axial Leaded, Diameter:2.8Mm Rohs Compliant: Yes |Littelfuse 0251007.MRT1L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1841 |
|
$0.5070 / $0.6000 | Buy Now |
DISTI #
78J0001
|
Newark | Fuse, Pcb, 7A, 125V, Very Fast Acting, Full Reel, Fuse Current:7A, Voltage Rating Vac:125V, Product Range:Pico Ii 251 Series, Voltage Rating Vdc:125V, Blow Characteristic:Very Fast Acting, Fuse Case Style:Axial Leaded, Diameter:2.8Mmrohs Compliant: Yes |Littelfuse 0251007.MRT1L Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4240 / $0.4780 | Buy Now |
DISTI #
F3175CT-ND
|
DigiKey | FUSE BRD MNT 7A 125VAC/VDC AXIAL Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
965 In Stock |
|
$0.4161 / $1.0700 | Buy Now |
DISTI #
576-0251007.MRT1L
|
Mouser Electronics | Fuses with Leads - Through Hole 125V 7A RoHS: Compliant | 1614 |
|
$0.4160 / $0.9900 | Buy Now |
DISTI #
72244406
|
RS | Fuse, PICO II 251 Series, Fast Blow, Through Hole, 125VAC/DC, 7A, Axial | Littelfuse 0251007.MRT1L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1000 |
|
$0.8600 / $1.0700 | Buy Now |
|
Future Electronics | 251 Series Very Fast-Acting 125 V 7 A Ø 2.8 x 7.11 mm Axial Lead PICO® II Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 27Cut Tape/Mini-Reel |
|
$0.7200 / $1.0100 | Buy Now |
|
Future Electronics | 251 Series Very Fast-Acting 125 V 7 A Ø 2.8 x 7.11 mm Axial Lead PICO® II Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3800 / $0.4200 | Buy Now |
|
Future Electronics | 251 Series Very Fast-Acting 125 V 7 A Ø 2.8 x 7.11 mm Axial Lead PICO® II Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3800 / $0.4200 | Buy Now |
|
Quest Components | 920 |
|
$0.5520 / $1.3800 | Buy Now | |
DISTI #
0251007.MRT1L
|
TTI | Fuses with Leads - Through Hole 125V 7A RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 4000 In Stock |
|
$0.3030 / $0.3600 | Buy Now |
Part Details for 0251007.MRT1L
0251007.MRT1L CAD Models
0251007.MRT1L Part Data Attributes:
|
0251007.MRT1L
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0251007.MRT1L
Littelfuse Inc
Electric Fuse, Very Fast Blow, 7A, 125VAC, 125VDC, 50A (IR), Supplemental, Through Hole, PICO, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC : 300 A | |
Blow Characteristic | VERY FAST | |
Body Height | 7.11 mm | |
Body Length or Diameter | 2.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | PICO | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 10 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 7 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; CUL; TUV; UKCA; UL | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.03 s |
Alternate Parts for 0251007.MRT1L
This table gives cross-reference parts and alternative options found for 0251007.MRT1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0251007.MRT1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0253007.VAT3L | Electric Fuse, Very Fast Blow, 7A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0251007.MRT1L vs 0253007.VAT3L |
0253007.PAL | Electric Fuse, Very Fast Blow, 7A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0251007.MRT1L vs 0253007.PAL |
0253007.PAT3L | Electric Fuse, Very Fast Blow, 7A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0251007.MRT1L vs 0253007.PAT3L |
0251007.MRHF | Electric Fuse, Very Fast Blow, 7A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0251007.MRT1L vs 0251007.MRHF |
0253007.MAL | Electric Fuse, Very Fast Blow, 7A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0251007.MRT1L vs 0253007.MAL |
0253007.NRL | Electric Fuse, Very Fast Blow, 7A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0251007.MRT1L vs 0253007.NRL |
0253007.MXL | Electric Fuse, Very Fast Blow, 7A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0251007.MRT1L vs 0253007.MXL |
0253007.NAT3L | Electric Fuse, Very Fast Blow, 7A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0251007.MRT1L vs 0253007.NAT3L |
0251007.NAHF | Electric Fuse, Very Fast Blow, 7A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0251007.MRT1L vs 0251007.NAHF |
0251007.MXT1HF | Electric Fuse, Very Fast Blow, 7A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0251007.MRT1L vs 0251007.MXT1HF |