0251003.MXL
Littelfuse Inc
Description: Electric Fuse, Very Fast Blow, 3A, 125VAC, 125VDC, 50A (IR), Supplemental, Through Hole, PICO, HALOGEN FREE AND ROHS COMPLIANT

Overview of 0251003.MXL by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 0251003.MXL by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 12J4216
Newark Fuse, Pcb, 3A, 125V, Very Fast Acting, Fuse Current:3A, Voltage Rating Vac:125V, Product Range:Pico Ii 251 Series, Voltage Rating Vdc:125V, Blow Characteristic:Very Fast Acting, Fuse Case Style:Axial Leaded, Body Material:Epoxy Rohs Compliant: Yes |Littelfuse 0251003.MXL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 727
  • 1 $1.0500
  • 10 $0.9460
  • 25 $0.8640
  • 50 $0.7830
  • 100 $0.6520
  • 500 $0.5380
  • 1,000 $0.4720
$0.4720 / $1.0500 Buy Now
DISTI # 17AC5606
Newark Fuse, Axial, 3A, Very Fast Acting, Fuse Current:3A, Voltage Rating Vac:125V, Product Range:Pico Ii 251 Series, Voltage Rating V Dc:125V, Blow Characteristic:Very Fast Acting, Fuse Case Style:Axial Leaded, Breaking Capacity Current Rohs Compliant: Yes |Littelfuse 0251003.MXL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $1.0900
  • 10 $0.9840
  • 25 $0.8990
  • 50 $0.8140
  • 100 $0.6780
  • 500 $0.5600
  • 1,000 $0.4910
$0.4910 / $1.0900 Buy Now
DISTI # F2315-ND
DigiKey FUSE BRD MNT 3A 125VAC/VDC AXIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk 2237
In Stock
  • 1 $1.0700
  • 5 $1.0320
  • 10 $0.9650
  • 50 $0.7990
  • 100 $0.6658
  • 250 $0.6492
  • 500 $0.5493
  • 1,000 $0.4827
  • 5,000 $0.4328
$0.4328 / $1.0700 Buy Now
DISTI # 576-0251003.MXL
Mouser Electronics Fuses with Leads - Through Hole 3A 125V PICO II FAST RoHS: Compliant 2282
  • 1 $0.9100
  • 10 $0.8430
  • 25 $0.6200
  • 100 $0.5490
  • 250 $0.5450
  • 500 $0.4870
  • 1,000 $0.4120
$0.4120 / $0.9100 Buy Now
DISTI # V79:2366_28300062
Arrow Electronics Fuse Cartridge Very Fast Acting 3A 125V Axial 2.8 X 7.11mm Ceramic Loose Medical CCC/CSA/PSE/QPL/TUV/UL Min Qty: 1 Package Multiple: 1 Date Code: 2149 Americas - 6315
  • 1 $0.4034
  • 10 $0.3937
  • 25 $0.3543
  • 100 $0.3340
  • 250 $0.3319
  • 500 $0.3090
  • 1,000 $0.2823
$0.2823 / $0.4034 Buy Now
DISTI # V99:2348_06406329
Arrow Electronics Fuse Cartridge Very Fast Acting 3A 125V Axial 2.8 X 7.11mm Ceramic Loose Medical CCC/CSA/PSE/QPL/TUV/UL Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2210 Americas - 1030
  • 0 $0.2177
  • 1 $0.1600
  • 10 $0.1596
  • 25 $0.1581
  • 100 $0.1572
  • 250 $0.1571
  • 500 $0.1559
  • 1,000 $0.1554
$0.1554 / $0.2177 Buy Now
DISTI # V36:1790_06406329
Arrow Electronics Fuse Cartridge Very Fast Acting 3A 125V Axial 2.8 X 7.11mm Ceramic Loose Medical CCC/CSA/PSE/QPL/TUV/UL Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2242 Americas - 247
  • 1 $0.4034
  • 10 $0.3937
  • 25 $0.3543
  • 100 $0.3340
  • 250 $0.3319
  • 500 $0.3090
  • 1,000 $0.2823
$0.2823 / $0.4034 Buy Now
Future Electronics 251 Series Very Fast-Acting 125V 3 A Ø 2.8 x 7.11 mm Axial Lead PICO® II Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Bag 1039
Bag
  • 1 $0.3400
  • 200 $0.3300
  • 750 $0.3150
  • 2,500 $0.3050
  • 10,000 $0.2850
$0.2850 / $0.3400 Buy Now
Bisco Industries   200
Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 50 $0.7089
  • 250 $0.6120
  • 1,000 $0.5462
  • 3,000 $0.5070
  • 5,000 $0.4994
  • 8,000 $0.4860
  • 10,000 $0.4787
  • 15,000 $0.4715
$0.4715 / $0.7089 Buy Now
DISTI # 68403894
Verical Fuse Cartridge Very Fast Acting 3A 125V Axial 2.8 X 7.11mm Ceramic Loose Medical CCC/CSA/PSE/QPL/TUV/UL Min Qty: 29 Package Multiple: 1 Date Code: 2149 Americas - 6315
  • 29 $0.3543
  • 100 $0.3340
  • 250 $0.3319
  • 500 $0.3090
  • 1,000 $0.2823
$0.2823 / $0.3543 Buy Now
DISTI # 61883553
Verical Fuse Cartridge Very Fast Acting 3A 125V Axial 2.8 X 7.11mm Ceramic Loose Medical CCC/CSA/PSE/QPL/TUV/UL Min Qty: 28 Package Multiple: 1 Date Code: 2210 Americas - 1030
  • 28 $0.1581
  • 100 $0.1572
  • 250 $0.1571
  • 500 $0.1559
  • 1,000 $0.1554
$0.1554 / $0.1581 Buy Now
DISTI # 30579335
Verical Fuse Cartridge Very Fast Acting 3A 125V Axial 2.8 X 7.11mm Ceramic Loose Medical CCC/CSA/PSE/QPL/TUV/UL Min Qty: 60 Package Multiple: 1 Americas - 957
  • 60 $0.5275
  • 100 $0.5263
  • 500 $0.5163
$0.5163 / $0.5275 Buy Now
DISTI # 61881116
Verical Fuse Cartridge Very Fast Acting 3A 125V Axial 2.8 X 7.11mm Ceramic Loose Medical CCC/CSA/PSE/QPL/TUV/UL Min Qty: 116 Package Multiple: 1 Date Code: 2201 Americas - 697
  • 116 $0.7071
  • 250 $0.6787
  • 500 $0.6542
$0.6542 / $0.7071 Buy Now
DISTI # 76839865
Verical Fuse Cartridge Very Fast Acting 3A 125V Axial 2.8 X 7.11mm Ceramic Loose Medical CCC/CSA/PSE/QPL/TUV/UL Min Qty: 29 Package Multiple: 1 Date Code: 2242 Americas - 247
  • 29 $0.3543
  • 100 $0.3340
  • 250 $0.3319
  • 500 $0.3090
  • 1,000 $0.2823
$0.2823 / $0.3543 Buy Now
Bristol Electronics   4700
RFQ
Bristol Electronics   200
RFQ
Quest Components FUSE,3A,125V,FAST ACTING,PICO,AXIAL,LEAD FREE 663
  • 1 $2.1650
  • 47 $1.0825
  • 186 $0.8660
$0.8660 / $2.1650 Buy Now
Quest Components FUSE,3A,125V,FAST ACTING,PICO,AXIAL,LEAD FREE 80
  • 1 $1.7500
  • 15 $1.0500
  • 58 $0.8750
$0.8750 / $1.7500 Buy Now
Quest Components FUSE,3A,125V,FAST ACTING,PICO,AXIAL,LEAD FREE 49
  • 1 $1.0500
  • 6 $0.8750
  • 18 $0.6300
$0.6300 / $1.0500 Buy Now
Quest Components FUSE,3A,125V,FAST ACTING,PICO,AXIAL,LEAD FREE 24
  • 1 $0.8750
  • 7 $0.7000
$0.7000 / $0.8750 Buy Now
DISTI # 0251003.MXL
TTI Fuses with Leads - Through Hole 3A 125V PICO II FAST RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk Americas - 1800
In Stock
  • 50 $0.3540
  • 100 $0.3430
  • 250 $0.3370
  • 500 $0.3300
  • 1,000 $0.3000
$0.3000 / $0.3540 Buy Now
DISTI # C1S425202217205
Chip1Stop Fuses RoHS: Compliant pbFree: No 6315
  • 10 $0.3937
  • 25 $0.3543
  • 100 $0.3340
  • 250 $0.3319
  • 500 $0.3090
  • 1,000 $0.2823
$0.2823 / $0.3937 Buy Now
DISTI # C1S425200350135
Chip1Stop Fuse Subminiature Very Fast Acting 3A 125V Axial 2.8 X 7.11mm Ceramic Loose CCC/CSA/PSE/QPL/TUV/UL RoHS: Compliant pbFree: No 1060
  • 10 $0.2820
  • 25 $0.2370
  • 100 $0.2220
$0.2220 / $0.2820 Buy Now
DISTI # C1S425200092426
Chip1Stop Fuse Subminiature Very Fast Acting 3A 125V Axial 2.8 X 7.11mm Ceramic Loose CCC/CSA/PSE/QPL/TUV/UL RoHS: Compliant pbFree: No Container: Bulk 957
  • 5 $0.4210
  • 10 $0.4200
  • 50 $0.4190
  • 100 $0.4180
  • 500 $0.4100
$0.4100 / $0.4210 Buy Now
CHIPMALL.COM LIMITED 3A Plugin,D2.8xL7.1mm Fuses ROHS 697
  • 5 $0.1149
  • 50 $0.1123
  • 150 $0.1107
  • 500 $0.1090
$0.1090 / $0.1149 Buy Now
CoreStaff Co Ltd RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 697
  • 1 $1.2910
  • 10 $0.7100
  • 50 $0.6390
  • 100 $0.5070
  • 500 $0.4560
  • 1,000 $0.4330
$0.4330 / $1.2910 Buy Now
LCSC 3A PluginD2.8xL7.1mm Disposable fuses ROHS 1047
  • 5 $0.1914
  • 50 $0.1552
  • 150 $0.1397
  • 1,000 $0.1204
  • 2,000 $0.1118
  • 5,000 $0.1066
$0.1066 / $0.1914 Buy Now
New Advantage Corporation 251 Series Very Fast-Acting 125V 3 A � 2.8 x 7.11 mm Axial Lead PICO� II Fuse RoHS: Compliant Min Qty: 1 Package Multiple: 1000 2000
  • 1,000 $0.2786
  • 2,000 $0.2600
$0.2600 / $0.2786 Buy Now
Ozdisan Elektronik FUSE BRD MNT 3A 125VAC/VDC AXIAL 0
  • 1 $0.9626
  • 1,000 $0.8370
$0.8370 / $0.9626 RFQ

CAD Models for 0251003.MXL by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 0251003.MXL by Littelfuse Inc

0251003.MXL
Littelfuse Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.10.00.40
Samacsys Manufacturer
LITTELFUSE
Additional Feature
PRE-ARCING TIME: OPEN WITHIN 4 MS AT 1000% RATED CURRENT
Blow Characteristic
VERY FAST
Body Height
7.11 mm
Body Length or Diameter
2.8 mm
Circuit Protection Type
ELECTRIC FUSE
Fuse Size
PICO
JESD-609 Code
e3
Joule Integral-Nom
1 J
Mounting Feature
THROUGH HOLE
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Packing Method
BULK
Rated Breaking Capacity
50 A
Rated Current
3 A
Rated Voltage(AC)
125 V
Rated Voltage(DC)
125 V
Reference Standard
CCC; CSA; CUL; PSE; TUV; UL
Surface Mount
NO
Terminal Finish
TIN
Terminal Shape
PIN WIRE
Trip Time or Delay
0.004 s
Want to compare parts?
  1. 0251003.MXL
    Littelfuse Inc
    Electric Fuse, Very Fast Blow, 3A, 125VAC, 125VDC, 50A (IR), Supplemental, Through Hole, PICO, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for 0251003.MXL

This table gives cross-reference parts and alternative options found for 0251003.MXL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0251003.MXL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0251003.HRT1 Electric Fuse, Very Fast Blow, 3A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE Littelfuse Inc 0251003.MXL vs 0251003.HRT1
0253003.NRT3L Electric Fuse, Very Fast Blow, 3A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc 0251003.MXL vs 0253003.NRT3L
0251003.NA Electric Fuse, Very Fast Blow, 3A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE Littelfuse Inc 0251003.MXL vs 0251003.NA
0251003.MRHF Electric Fuse, Very Fast Blow, 3A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc 0251003.MXL vs 0251003.MRHF
0253003.MRT3 Electric Fuse, Very Fast Blow, 3A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE Littelfuse Inc 0251003.MXL vs 0253003.MRT3
0251003.HR Electric Fuse, Very Fast Blow, 3A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE Littelfuse Inc 0251003.MXL vs 0251003.HR
0251003.PX Electric Fuse, Very Fast Blow, 3A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE Littelfuse Inc 0251003.MXL vs 0251003.PX
0251003.HRHF Electric Fuse, Very Fast Blow, 3A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc 0251003.MXL vs 0251003.HRHF
0253003.PA Electric Fuse Littelfuse Inc 0251003.MXL vs 0253003.PA
0253003.PX Electric Fuse Littelfuse Inc 0251003.MXL vs 0253003.PX
Part Number Description Manufacturer Compare
0253003.MAT3L Electric Fuse, Very Fast Blow, 3A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT Littelfuse Inc 0251003.MXL vs 0253003.MAT3L
0253003.MXT3 Electric Fuse, Very Fast Blow, 3A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE Littelfuse Inc 0251003.MXL vs 0253003.MXT3
0253003.NXL Electric Fuse, Very Fast Blow, 3A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc 0251003.MXL vs 0253003.NXL
0253003.PXL Electric Fuse, Very Fast Blow, 3A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc 0251003.MXL vs 0253003.PXL
0251003.MRT1 Electric Fuse, Very Fast Blow, 3A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE Littelfuse Inc 0251003.MXL vs 0251003.MRT1
0251003.MXT1L Electric Fuse, Very Fast Blow, 3A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc 0251003.MXL vs 0251003.MXT1L
0253003.NRL Electric Fuse, Very Fast Blow, 3A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc 0251003.MXL vs 0253003.NRL
0251003.HXT1HF Electric Fuse, Very Fast Blow, 3A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc 0251003.MXL vs 0251003.HXT1HF
0253003.PAL Electric Fuse, Very Fast Blow, 3A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc 0251003.MXL vs 0253003.PAL
0251003.PRT1 Electric Fuse, Very Fast Blow, 3A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE Littelfuse Inc 0251003.MXL vs 0251003.PRT1

Related Parts for 0251003.MXL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0251003.MXL by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0251003.MXL by Littelfuse Inc

  • Please alert me when 0251003.MXL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0251003.MXL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0251003.MXL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0251003.MXL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0251003.MXL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0251003.MXL by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: