-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Very Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Supplemental, Through Hole, PICO, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FS1025-1001-DG | Renesas Electronics Corporation | Gas Flow Sensor Module, 0 to 150 SLPM |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12J4210
|
Newark | Fuse, Pcb, 1A, 125V, Very Fast Acting, Fuse Current:1A, Voltage Rating Vac:125V, Product Range:Pico Ii 251 Series, Voltage Rating Vdc:125V, Blow Characteristic:Very Fast Acting, Fuse Case Style:Axial Leaded, Body Material:Epoxy Rohs Compliant: Yes |Littelfuse 0251001.MXL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2370 |
|
$0.4810 / $1.0700 | Buy Now |
DISTI #
17AC5601
|
Newark | Fuse, Axial, 1A, Very Fast Acting, Fuse Current:1A, Voltage Rating Vac:125V, Product Range:Pico Ii 251 Series, Voltage Rating V Dc:125V, Blow Characteristic:Very Fast Acting, Fuse Case Style:Axial Leaded, Breaking Capacity Current Rohs Compliant: Yes |Littelfuse 0251001.MXL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 497 |
|
$0.4720 / $1.0500 | Buy Now |
DISTI #
F2313-ND
|
DigiKey | FUSE BRD MNT 1A 125VAC/VDC AXIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
4235 In Stock |
|
$0.4328 / $1.0700 | Buy Now |
DISTI #
576-0251001.MXL
|
Mouser Electronics | Fuses with Leads - Through Hole 125V 1A RoHS: Compliant | 7163 |
|
$0.4120 / $1.0300 | Buy Now |
|
Future Electronics | 251 Series Very Fast-Acting 125V 1 A Ø 2.8 x 7.11 mm Axial Lead PICO® II Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.4050 / $0.4850 | Buy Now |
|
Bisco Industries | 1 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5400 / $3.2200 | Buy Now |
DISTI #
30582399
|
Verical | Fuse Cartridge Very Fast Acting 1A 125V Axial 2.8 X 7.11mm Ceramic Loose Medical CCC/CSA/PSE/QPL/TUV/UL Min Qty: 56 Package Multiple: 1 | Americas - 1000 |
|
$0.5363 / $0.5513 | Buy Now |
DISTI #
69135778
|
Verical | Fuse Cartridge Very Fast Acting 1A 125V Axial 2.8 X 7.11mm Ceramic Loose Medical CCC/CSA/PSE/QPL/TUV/UL Min Qty: 126 Package Multiple: 1 Date Code: 2301 | Americas - 991 |
|
$0.5803 / $0.6483 | Buy Now |
|
Bristol Electronics | 66 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0251001.MXL
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0251001.MXL
Littelfuse Inc
Electric Fuse, Very Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Supplemental, Through Hole, PICO, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | PRE-ARCING TIME: OPEN WITHIN 4 MS AT 1000% RATED CURRENT | |
Blow Characteristic | VERY FAST | |
Body Height | 7.11 mm | |
Body Length or Diameter | 2.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | PICO | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CCC; CSA; CUL; PSE; TUV; UL | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.004 s |
This table gives cross-reference parts and alternative options found for 0251001.MXL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0251001.MXL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0253001.VAT3L | Electric Fuse, Very Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0251001.MXL vs 0253001.VAT3L |
0253001.HAT3L | Electric Fuse, Very Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Supplemental, Through Hole, PICO, ROHS COMPLIANT | Littelfuse Inc | 0251001.MXL vs 0253001.HAT3L |
0253001.MRT1L | Electric Fuse, Very Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Supplemental, Through Hole, PICO, ROHS COMPLIANT | Littelfuse Inc | 0251001.MXL vs 0253001.MRT1L |
0251001.VXL | Electric Fuse, Very Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0251001.MXL vs 0251001.VXL |
0253001.HXL | Electric Fuse, Very Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Supplemental, Through Hole, PICO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0251001.MXL vs 0253001.HXL |
0251001.NXT1HF | Electric Fuse, Very Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0251001.MXL vs 0251001.NXT1HF |
0251001.MAT1L | Electric Fuse, Very Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0251001.MXL vs 0251001.MAT1L |
0251001.PAL | Electric Fuse, Very Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0251001.MXL vs 0251001.PAL |
0251001.PRT1HF | Electric Fuse, Very Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0251001.MXL vs 0251001.PRT1HF |
0251001.NXT1L | Electric Fuse, Very Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0251001.MXL vs 0251001.NXT1L |