Part Details for 0251001.MAT1 by Littelfuse Inc
Overview of 0251001.MAT1 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FS1025-1001-DG | Renesas Electronics Corporation | Gas Flow Sensor Module, 0 to 150 SLPM | |
8655DMAT1B13KLF | Amphenol Communications Solutions | D-Sub Accessories, Input Output Connectors, 15 way Straight exit full metal hood with rubber grommet, short screws | |
SAMAT15P | Amphenol Communications Solutions | 15 pin Mil grade male Dsub housing along with relevant crimp contacts + plastic extraction tool |
Part Details for 0251001.MAT1
0251001.MAT1 CAD Models
0251001.MAT1 Part Data Attributes
|
0251001.MAT1
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0251001.MAT1
Littelfuse Inc
Electric Fuse, Very Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 300 A, PRE ARCHING TIME: OPEN WITHIN 4 MILLISEC AT 1000% RATED CURRENT | |
Blow Characteristic | VERY FAST | |
Body Height | 7.11 mm | |
Body Length or Diameter | 2.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | AMMO PACK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CCC; CSA; PSE; QPL; TUV; UL | |
Surface Mount | NO | |
Terminal Finish | PURE TIN | |
Terminal Shape | PIN WIRE |
Alternate Parts for 0251001.MAT1
This table gives cross-reference parts and alternative options found for 0251001.MAT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0251001.MAT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0251001.MX | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE | 0251001.MAT1 vs 0251001.MX |
0251001.HR | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE | 0251001.MAT1 vs 0251001.HR |
0253001.HXT3 | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE | 0251001.MAT1 vs 0253001.HXT3 |
0251001.NX | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE | 0251001.MAT1 vs 0251001.NX |
0459001.ER | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Surface Mount, PICO, ROHS COMPLIANT | 0251001.MAT1 vs 0459001.ER |
0251001.PX | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE | 0251001.MAT1 vs 0251001.PX |
0253001.MXT3 | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE | 0251001.MAT1 vs 0253001.MXT3 |
0253001.HRT3 | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE | 0251001.MAT1 vs 0253001.HRT3 |
0251001.MA | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE | 0251001.MAT1 vs 0251001.MA |
0251001.NXT1 | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE | 0251001.MAT1 vs 0251001.NXT1 |