Part Details for 0251.500MRT1L by Littelfuse Inc
Results Overview of 0251.500MRT1L by Littelfuse Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0251.500MRT1L Information
0251.500MRT1L by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLR1070-251KEB | Coilcraft Inc | General Purpose Inductor, | |
SLR1070-251KEC | Coilcraft Inc | General Purpose Inductor, | |
SLR1190-251KEC | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 0251.500MRT1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12J2327
|
Newark | Fuse, Pcb, 500Ma, 125V, Very Fast Acting, Fuse Current:500Ma, Voltage Rating Vac:125V, Product Ra... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 724 |
|
$0.5020 / $1.0400 | Buy Now |
DISTI #
77J9992
|
Newark | Fuse, Pcb, 500Ma, 125V, Very Fast Acting, Full Reel, Fuse Current:500Ma, Voltage Rating Vac:125V, ... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.4040 / $0.4440 | Buy Now |
DISTI #
F3167CT-ND
|
DigiKey | FUSE BRD MT 500MA 125VAC/VDC AXL Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3976 In Stock |
|
$0.4120 / $1.0600 | Buy Now |
DISTI #
576-0251.500MRT1L
|
Mouser Electronics | Fuses with Leads - Through Hole 125V .5A RoHS: Compliant | 2861 |
|
$0.4150 / $0.9500 | Buy Now |
DISTI #
V72:2272_06406260
|
Arrow Electronics | Fuse Cartridge Very Fast Acting 0.5A 125V Axial 2.8 X 7.11mm Ceramic T/R Medical CCC/CSA/QPL/TUV/UL Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2449 Container: Cut Strips | Americas - 2544 |
|
$0.2638 / $0.8444 | Buy Now |
|
Future Electronics | 251 Series Very Fast-Acting 125V 0.5 A Ø 2.8 x 7.11 mm Axial Lead PICO® II Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel |
34000 Reel |
|
$0.1950 / $0.2050 | Buy Now |
|
Future Electronics | 251 Series Very Fast-Acting 125V 0.5 A Ø 2.8 x 7.11 mm Axial Lead PICO® II Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Cut Tape/Mini-Reel |
889 Cut Tape/Mini-Reel |
|
$0.4900 / $0.7450 | Buy Now |
DISTI #
86918056
|
Verical | Fuse Cartridge Very Fast Acting 0.5A 125V Axial 2.8 X 7.11mm Ceramic T/R Medical CCC/CSA/QPL/TUV/UL Min Qty: 1000 Package Multiple: 1000 Date Code: 2442 | Americas - 24000 |
|
$0.5831 / $0.6576 | Buy Now |
DISTI #
87159400
|
Verical | Fuse Cartridge Very Fast Acting 0.5A 125V Axial 2.8 X 7.11mm Ceramic T/R Medical CCC/CSA/QPL/TUV/UL Min Qty: 28 Package Multiple: 1 Date Code: 2449 | Americas - 2544 |
|
$0.2638 / $0.6409 | Buy Now |
|
Bristol Electronics | 485 |
|
RFQ |
Part Details for 0251.500MRT1L
0251.500MRT1L CAD Models
0251.500MRT1L Part Data Attributes
|
0251.500MRT1L
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0251.500MRT1L
Littelfuse Inc
Electric Fuse, Very Fast Blow, 0.5A, 125VAC, 125VDC, 50A (IR), Supplemental, Through Hole, PICO, HALOGEN FREE AND ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 300 A | |
Blow Characteristic | VERY FAST | |
Body Height | 7.11 mm | |
Body Length or Diameter | 2.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | PICO | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CCC; CE; CSA; CUL; TUV; UKCA; UL | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.004 s |
Alternate Parts for 0251.500MRT1L
This table gives cross-reference parts and alternative options found for 0251.500MRT1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0251.500MRT1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0253.500 | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 0.5A, 125VAC, 125VDC, 50A (IR), Through Hole, AXIAL LEADED | 0251.500MRT1L vs 0253.500 |
0251.500MXHF | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 0.5A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | 0251.500MRT1L vs 0251.500MXHF |
0251.500PXHF | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 0.5A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | 0251.500MRT1L vs 0251.500PXHF |
0251.500MXL | Littelfuse Inc | $0.4864 | Electric Fuse, Very Fast Blow, 0.5A, 125VAC, 125VDC, 50A (IR), Supplemental, Through Hole, PICO, HALOGEN FREE AND ROHS COMPLIANT | 0251.500MRT1L vs 0251.500MXL |
0251.500NXT1HF | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 0.5A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | 0251.500MRT1L vs 0251.500NXT1HF |
0251.500HAT1HF | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 0.5A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | 0251.500MRT1L vs 0251.500HAT1HF |
0251.500NXL | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 0.5A, 125VAC, 125VDC, 50A (IR), Supplemental, Through Hole, PICO, HALOGEN FREE AND ROHS COMPLIANT | 0251.500MRT1L vs 0251.500NXL |
0251.500HRT1HF | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 0.5A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | 0251.500MRT1L vs 0251.500HRT1HF |