There are no models available for this part yet.
Overview of 0251.375MAT1L by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLR1070-251KEB | Coilcraft Inc | General Purpose Inductor, | |
SLR1070-251KEC | Coilcraft Inc | General Purpose Inductor, | |
SLR1190-251KEC | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 0251.375MAT1L by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
25R5297
|
Newark | Fuse, Quick Blow, 375Ma, Fuse Current:375Ma, Voltage Rating Vac:125Vac, Product Range:Pico Ii Series, Voltage Rating V Dc:125Vdc, Blow Characteristic:Very Fast Acting, Fuse Case Style:Axial Leaded, Breaking Capacity Current Ac:50A, Rohs Compliant: Yes |Littelfuse 0251.375MAT1L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 966 |
|
$0.6340 / $0.8860 | Buy Now | |
DISTI #
12J4198
|
Newark | Pc Board Fuse, Fuse Current:375Ma, Voltage Rating Vac:125V, Product Range:Pico Ii 251 Series, Voltage Rating Vdc:125V, Blow Characteristic:Very Fast Acting, Fuse Case Style:Axial Leaded, Breaking Capacity Current Ac:50A Rohs Compliant: Yes |Littelfuse 0251.375MAT1L RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8080 | Buy Now | |
DISTI #
F6059CT-ND
|
DigiKey | FUSE BRD MT 375MA 125VAC/VDC AXL Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
132 In Stock |
|
$0.5825 / $1.5100 | Buy Now | |
DISTI #
576-0251.375MAT1L
|
Mouser Electronics | Fuses with Leads - Through Hole 125V .375A RoHS: Compliant | 91 |
|
$0.5820 / $1.4100 | Buy Now | |
DISTI #
P40:2555_19016803
|
Arrow Electronics | Fuse Cartridge Very Fast Acting 0.375A 125V Axial 2.8 X 7.11mm Ceramic Ammo Medical CSA/UL Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2215 | Europe - 670 |
|
$0.4790 / $0.8181 | Buy Now | |
Future Electronics | 251 Series Very Fast-Acting 125 V 0.375 A Ø 2.8x7.11 mm Axial Lead PICO® II Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Ammo Pack | 2000Ammo Pack |
|
$0.5700 / $0.6300 | Buy Now | ||
DISTI #
0251.375MAT1L
|
TME | Fuse: fuse, ultra rapid, 375mA, 125V, axial, 2.8x7.1mm, PICO II Min Qty: 1000 | 0 |
|
$0.6400 | RFQ | |
New Advantage Corporation | 251 Series Very Fast-Acting 125 V 0.375 A � 2.8x7.11 mm Axial Lead PICO� II Fuse RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.2333 / $0.2500 | Buy Now | ||
Ozdisan Elektronik | FUSE BOARD MNT 375MA 125VAC/VDC | 0 |
|
$1.1946 / $1.3141 | RFQ |
CAD Models for 0251.375MAT1L by Littelfuse Inc
Part Data Attributes for 0251.375MAT1L by Littelfuse Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
HALOGEN FREE AND ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.10.00.40
|
Additional Feature
|
RATED BREAKING CAPACITY AT 125 VDC : 300 A
|
Blow Characteristic
|
VERY FAST
|
Body Height
|
7.11 mm
|
Body Length or Diameter
|
2.8 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
PICO
|
JESD-609 Code
|
e3
|
Joule Integral-Nom
|
|
Mounting Feature
|
THROUGH HOLE
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
AMMO PACK
|
Rated Breaking Capacity
|
50 A
|
Rated Current
|
0.375 A
|
Rated Voltage(AC)
|
125 V
|
Rated Voltage(DC)
|
125 V
|
Reference Standard
|
CE; CSA; CUL; UKCA; UL
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Shape
|
PIN WIRE
|
Trip Time or Delay
|
1 s
|
Alternate Parts for 0251.375MAT1L
This table gives cross-reference parts and alternative options found for 0251.375MAT1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0251.375MAT1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0251.375HXL | Electric Fuse, Very Fast Blow, 0.375A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0251.375MAT1L vs 0251.375HXL |
0251.375NRHF | Electric Fuse, Very Fast Blow, 0.375A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0251.375MAT1L vs 0251.375NRHF |
0251.375MAHF | Electric Fuse, Very Fast Blow, 0.375A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0251.375MAT1L vs 0251.375MAHF |
0251.375HAT1HF | Electric Fuse, Very Fast Blow, 0.375A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0251.375MAT1L vs 0251.375HAT1HF |
0251.375PRL | Electric Fuse, Very Fast Blow, 0.375A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0251.375MAT1L vs 0251.375PRL |
251.375 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 0.375A, 125VAC, 125VDC, 50A (IR), THROUGH HOLE, AXIAL LEADED | Littelfuse Inc | 0251.375MAT1L vs 251.375 |
0251.375PXT1HF | Electric Fuse, Very Fast Blow, 0.375A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0251.375MAT1L vs 0251.375PXT1HF |
0251.375 | Electric Fuse, Very Fast Blow, 0.375A, 125VAC, 125VDC, 50A (IR), Through Hole, AXIAL LEADED | Littelfuse Inc | 0251.375MAT1L vs 0251.375 |
0251.375HXT1HF | Electric Fuse, Very Fast Blow, 0.375A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0251.375MAT1L vs 0251.375HXT1HF |
0251.375PRT1L | Electric Fuse, Very Fast Blow, 0.375A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0251.375MAT1L vs 0251.375PRT1L |