Part Details for 025-9536-000 by ITT Interconnect Solutions
Results Overview of 025-9536-000 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8953605YA | Renesas Electronics Corporation | 1K x 9 AsyncFIFO, 5.0V | |
5962-8953605UA | Renesas Electronics Corporation | 1K x 9 AsyncFIFO, 5.0V | |
5962-8953606UA | Renesas Electronics Corporation | 1K x 9 AsyncFIFO, 5.0V |
Price & Stock for 025-9536-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC5036
|
Newark | Dust Cap Mdm 51P **bulk** Rohs Compliant: Yes |Itt Cannon 025-9536-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2900 | Buy Now |
DISTI #
1003-1273-ND
|
DigiKey | DUST CAP FOR MDM-51P ANTISTATIC Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7079 / $6.4400 | Buy Now |
DISTI #
025-9536-000
|
Avnet Americas | DUST CAP MDM 51P BULK - Bulk (Alt: 025-9536-000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk |
500 |
|
$3.5380 / $3.7700 | Buy Now |
DISTI #
965-025-9536-000
|
Mouser Electronics | Circular MIL Spec Connector MDM 51 PIN D/C RoHS: Compliant | 536 |
|
$2.9600 / $5.8100 | Buy Now |
DISTI #
ITT025-9536-000
|
Heilind Electronics | DUST CAP MDM 51P | Americas - 65 in Stock |
|
$1.3163 / $1.6561 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8800 / $4.9800 | Buy Now |
DISTI #
ITT025-9536-000
|
Interstate Connecting Components | DUST CAP MDM 51P | 118 |
|
$1.3163 / $1.6561 | Buy Now |
DISTI #
025-9536-000
|
Avnet Abacus | DUST CAP MDM 51P BULK (Alt: 025-9536-000) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.8800 / $4.9800 | Buy Now |
Part Details for 025-9536-000
025-9536-000 CAD Models
025-9536-000 Part Data Attributes
|
025-9536-000
ITT Interconnect Solutions
Buy Now
|
Compare Parts:
025-9536-000
ITT Interconnect Solutions
MICRO D/C MDM-51P ANTI-S PINK
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | ITT CANNON |
025-9536-000 Frequently Asked Questions (FAQ)
-
The recommended torque value for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs). It's essential to follow this value to ensure proper connection and prevent damage to the connector.
-
Yes, the 025-9536-000 connector is designed to withstand high-vibration environments. ITT Interconnect Solutions has tested this connector to meet the requirements of MIL-DTL-38999, which includes vibration testing.
-
The operating temperature range for the 025-9536-000 connector is -55°C to 125°C (-65°F to 257°F). However, it's essential to note that the temperature range may vary depending on the specific application and environmental conditions.
-
Yes, the 025-9536-000 connector is designed to operate in harsh environments. It has a salt spray resistance of 48 hours and meets the requirements of MIL-DTL-38999 for moisture resistance.
-
The 025-9536-000 connector is designed for PCB mounting, but it can also be used with a cable assembly. However, it's essential to ensure that the cable assembly meets the connector's mechanical and electrical requirements.