Part Details for 025-8566-240 by ITT Interconnect Solutions
Overview of 025-8566-240 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
85666-136LF | Amphenol Communications Solutions | 4 Row Signal Header, Straight, Press-Fit, 8 Mod | |
85663-103LF | Amphenol Communications Solutions | 4 Row,Right Angle Signal Header, 24 Position Solder-to-Board, Special Loading | |
85666-137LF | Amphenol Communications Solutions | 4 Row Signal Header, Straight, Press-Fit, 8 Mod |
Price & Stock for 025-8566-240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
025-8566-240
|
Avnet Americas | - Bulk (Alt: 025-8566-240) Min Qty: 26 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$17.1125 / $68.4500 | Buy Now |
DISTI #
965-025-8566-240
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 0258566240 RoHS: Compliant | 0 |
|
$51.1800 / $56.0500 | Order Now |
DISTI #
ITT025-8566-240
|
Heilind Electronics | 025-8566-240 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$49.4900 / $68.7100 | Buy Now |
DISTI #
ITT025-8566-240
|
Interstate Connecting Components | 025-8566-240 | 0 |
|
Buy Now | |
DISTI #
C1S138504414314
|
Chip1Stop | Unclassified | 500 |
|
$18.4000 / $22.5000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$49.4900 / $68.7100 | Buy Now |