Part Details for 025-8563-240 by ITT Interconnect Solutions
Overview of 025-8563-240 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
85639-205LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Receptacle, Right Angle, Through Hole, 5 Rows, 60 Positions. | |
85638-104LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Receptacle, Right Angle, Through Hole, 5 Rows, 30 Positions. | |
85639-101LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Receptacle, Right Angle, Through Hole, 5 Rows, 60 Positions. |
Price & Stock for 025-8563-240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
025-8563-240
|
Avnet Americas | - Bulk (Alt: 025-8563-240) Min Qty: 26 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3375 / $29.2855 | Buy Now |
DISTI #
965-025-8563-240
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 0258563240 RoHS: Compliant | 0 |
|
$21.9000 / $29.5600 | Order Now |
DISTI #
ITT025-8563-240
|
Heilind Electronics | 025-8563-240 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.4900 / $27.8700 | Buy Now |
DISTI #
ITT025-8563-240
|
Interstate Connecting Components | 025-8563-240 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$9.4900 / $27.8700 | Buy Now |