Part Details for 025-1218-000 by ITT Interconnect Solutions
Overview of 025-1218-000 by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC1218L | Rochester Electronics LLC | MC1218 - ECL to TTL Translator, ECL, CDIP14 | |
LPD4012-184MRB | Coilcraft Inc | General Purpose Inductor, | |
LPS4012-185MRC | Coilcraft Inc | General Purpose Inductor, 1800uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 025-1218-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
025-1218-000-ND
|
DigiKey | CAP PROTECTIVE CONDUCTIVE KNG2 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
965-025-1218-000
|
Mouser Electronics | Circular MIL Spec Connector CAP PROTECTIVE CONDUCTIVE KNG2 RoHS: Compliant | 166 |
|
$8.2700 / $13.5700 | Buy Now |
DISTI #
ITT025-1218-000
|
Heilind Electronics | BKW/BGG RACK & PANEL PROT CAP 025-1218-000 | Americas - 0 in Stock |
|
$11.4845 / $14.5608 | Buy Now |
|
Onlinecomponents.com | Protective Cover - For Use With DL / DLM Receptacle - Polyethylene - Black. RoHS: Compliant |
936 In Stock |
|
$8.9600 / $13.5000 | Buy Now |
DISTI #
51562694
|
Verical | Conn Rack and Panel RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2011 | Americas - 935 |
|
$13.0130 / $17.5500 | Buy Now |
DISTI #
85537664
|
Verical | Conn Rack and Panel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2428 | Americas - 92 |
|
$13.4660 | Buy Now |
DISTI #
ITT025-1218-000
|
Interstate Connecting Components | BKW/BGG RACK & PANEL PROT CAP 025-1218-000 | 0 |
|
$11.4845 / $14.5608 | Buy Now |
DISTI #
025-1218-000
|
Avnet Abacus | (Alt: 025-1218-000) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
025-1218-000
|
Avnet Abacus | (Alt: 025-1218-000) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
025-1218-000
|
FDH Electronics | Connector Acc Min Qty: 1 | 2 |
|
$10.2900 / $14.1780 | Buy Now RFQ |
Part Details for 025-1218-000
025-1218-000 CAD Models
025-1218-000 Part Data Attributes
|
025-1218-000
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
025-1218-000
ITT Interconnect Solutions
Connector Accessory, Protective Cover, Polyethylene,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Assembly Item Name | COVER ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYETHYLENE | |
Used With | RECEPTACLE |