Part Details for 025-0926-00 SCC by TE Connectivity
Overview of 025-0926-00 SCC by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
709269L15PF | Renesas Electronics Corporation | 16K x 16 Sync, Dual-Port RAM, Pipelined/Flow-Through | |
709269S9PF | Renesas Electronics Corporation | 16K x 16 Sync, Dual-Port RAM, Pipelined/Flow-Through |
Price & Stock for 025-0926-00 SCC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
844-025-0926-00 SCC-ND
|
DigiKey | 025-0926-00 SCC Min Qty: 6 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,155.1983 | Buy Now |
DISTI #
DCH025-0926-00 SCC
|
Heilind Electronics | 025-0926-00 SCC | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCH025-0926-00 SCC
|
Interstate Connecting Components | 025-0926-00 SCC | 0 |
|
Buy Now |