Part Details for 025-0719-000 by ITT Interconnect Solutions
Overview of 025-0719-000 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
90719-409HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Header, Through Hole, Single Row, 9 Positions, 2.54mm Pitch, Vertical, 4.52mm (0.178in) Mating, 2.69mm (0.106in) Tail. | |
87690-719LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double row, Double Body, Polarization, 18 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 025-0719-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
025-0719-000
|
Avnet Americas | CAP DPG 60 PRESS COVER - Bulk (Alt: 025-0719-000) RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-025-0719-000
|
Mouser Electronics | Rack & Panel Connectors | 0 |
|
$103.7400 / $110.6700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$86.9900 / $126.8100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$86.9900 / $126.8100 | Buy Now |