Part Details for 025-0510-000 by ITT Interconnect Solutions
Overview of 025-0510-000 by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 025-0510-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
025-0510-000
|
Avnet Americas | Connector Accessories Plastic Protective Cap Polyethylene Red Shell Size 24 - Bulk (Alt: 025-0510-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6020 / $1.2640 | Buy Now |
DISTI #
250510000
|
Avnet Americas | Connector Accessories Plastic Protective Cap Polyethylene Red Shell Size 24 - Bulk (Alt: 250510000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-0250510000
|
Mouser Electronics | Circular MIL Spec Connector ER 24 D/C PLAS RoHS: Compliant | 0 |
|
$0.7090 / $1.2200 | Order Now |
DISTI #
ITT025-0510-000
|
Heilind Electronics | 250510000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Connector Accessories Plastic Protective Cap Polyethylene Red Shell Size 24 RoHS: Compliant |
2115 In Stock |
|
$0.9840 / $1.9430 | Buy Now |
DISTI #
56792451
|
Verical | Connector Accessories Protective Cap Straight Min Qty: 50 Package Multiple: 25 Date Code: 2123 | Americas - 2100 |
|
$1.5558 / $2.5695 | Buy Now |
DISTI #
78809885
|
Verical | Connector Accessories Protective Cap Straight Min Qty: 50 Package Multiple: 25 | Americas - 2100 |
|
$1.5558 / $2.5695 | Buy Now |
DISTI #
025-0510-000
|
Avnet Americas | Connector Accessories Plastic Protective Cap Polyethylene Red Shell Size 24 - Bulk (Alt: 025-0510-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6020 / $1.2640 | Buy Now |
DISTI #
250510000
|
Avnet Americas | Connector Accessories Plastic Protective Cap Polyethylene Red Shell Size 24 - Bulk (Alt: 250510000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ITT025-0510-000
|
Interstate Connecting Components | 250510000 | 0 |
|
Buy Now |
Part Details for 025-0510-000
025-0510-000 CAD Models
025-0510-000 Part Data Attributes:
|
025-0510-000
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
025-0510-000
ITT Interconnect Solutions
Connector Accessory, Protective Cover,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | PROTECTIVE COVER |