Part Details for 025-0505-000 by ITT Interconnect Solutions
Overview of 025-0505-000 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER8050-501MEB | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, Ferrite-Core, 3335, | |
XAL5050-562MEB | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT | |
SER8050-501ME | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 025-0505-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AJ9750
|
Newark | Ms-48 Ext Cplg Cap Bulk |Itt Cannon 025-0505-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8800 / $2.7000 | Buy Now |
DISTI #
2266-025-0505-000-ND
|
DigiKey | MS-48 EXT CPLG CAP BULK Min Qty: 43 Container: Bulk MARKETPLACE PRODUCT |
298 In Stock |
|
$1.6500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
298 Partner Stock |
|
$1.5600 / $2.3500 | Buy Now |
DISTI #
61917874
|
Verical | 025-0505-000 Min Qty: 43 Package Multiple: 1 | Americas - 298 |
|
$1.4600 | Buy Now |
DISTI #
0250505000-ITT
|
TME | 025-0505-000 Min Qty: 24 | 298 |
|
$1.8110 / $1.8120 | Buy Now |
DISTI #
C1S329900978928
|
Chip1Stop | Connector D-Subminiature RoHS: Compliant | 298 |
|
$1.8100 / $1.8200 | Buy Now |
|
Master Electronics | RoHS: Compliant |
298 Partner Stock |
|
$1.5600 / $2.3500 | Buy Now |
Part Details for 025-0505-000
025-0505-000 CAD Models
025-0505-000 Part Data Attributes
|
025-0505-000
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
025-0505-000
ITT Interconnect Solutions
Connector Accessory, Protective Cover,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | COVER ITEM |