Part Details for 025-0480-000 by ITT Interconnect Solutions
Results Overview of 025-0480-000 by ITT Interconnect Solutions
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100480S15D | Renesas Electronics Corporation | 16K X 1 ECL I/O SRAM | |
10480S15D | Renesas Electronics Corporation | 16K X 1 ECL I/O SRAM | |
F0480NBGI | Renesas Electronics Corporation | Matched Broadband RF VGA with Glitch-Free and Zero-Distortion |
Price & Stock for 025-0480-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-2008-ND
|
DigiKey | CONN DUST COVER DIN ORANGE Min Qty: 1 Lead time: 7 Weeks Container: Bag |
4254 In Stock |
|
$0.5498 / $1.1000 | Buy Now |
DISTI #
025-0480-000
|
Avnet Americas | Connector Accessories Plastic Protective Cap Polyethylene Red Shell Size 16 - Bulk (Alt: 025-0480-000) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4719 / $0.5586 | Buy Now |
DISTI #
250480000
|
Avnet Americas | Connector Accessories Plastic Protective Cap Polyethylene Red Shell Size 16 - Bulk (Alt: 250480000) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-0250480000
|
Mouser Electronics | Circular MIL Spec Connector ER 16 16S D/C PLAS RoHS: Compliant | 1450 |
|
$0.5440 / $1.0900 | Buy Now |
DISTI #
VDP:6627_09922267
|
Arrow Electronics | Connector Accessories Protective Cap Straight RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks | Americas - 40000 |
|
$0.5189 / $0.5218 | Buy Now |
DISTI #
ITT025-0480-000
|
Heilind Electronics | APD DUSTCAP, RED | Americas - 0 in Stock |
|
$0.5968 / $0.6771 | Buy Now |
|
Onlinecomponents.com | Dust cap for receptacle RoHS: Compliant |
246 In Stock |
|
$0.5120 / $0.8080 | Buy Now |
DISTI #
83635848
|
Verical | Connector Accessories Protective Cap Straight RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 40000 |
|
$0.5189 / $0.5218 | Buy Now |
DISTI #
51567002
|
Verical | Connector Accessories Protective Cap Straight RoHS: Compliant Min Qty: 75 Package Multiple: 25 Date Code: 1401 | Americas - 225 |
|
$0.7475 / $1.0504 | Buy Now |
DISTI #
025-0480-000
|
TTI | Standard Circular Connector ER 16 16S D/C PLAS RoHS: Compliant Min Qty: 7 Package Multiple: 1 Container: Each |
Americas - 1421 In Stock |
|
$0.5300 / $0.7700 | Buy Now |
Part Details for 025-0480-000
025-0480-000 CAD Models
025-0480-000 Part Data Attributes
|
025-0480-000
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
025-0480-000
ITT Interconnect Solutions
Connector Accessory, Protective Cover,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | COVER ITEM |