Part Details for 024658-0028 by ITT Interconnect Solutions
Overview of 024658-0028 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7S910028CBG#AC0 | Renesas Electronics Corporation | Microprocessors for Real-Time Control and Networking of Industrial Equipment by only one chip | |
8N3QV01EG-0028CDI | Renesas Electronics Corporation | Quad-Frequency Programmable VCXO | |
8N3QV01EG-0028CDI8 | Renesas Electronics Corporation | Quad-Frequency Programmable VCXO |
Price & Stock for 024658-0028
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITT024658-0028
|
Heilind Electronics | DA24658-28ROHS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Deep Straight Clamp - DA Shell. RoHS: Compliant |
202 In Stock |
|
$34.0400 / $96.6900 | Buy Now |
DISTI #
ITT024658-0028
|
Interstate Connecting Components | DA24658-28ROHS | 0 |
|
Buy Now | |
DISTI #
024658-0028
|
Avnet Abacus | (Alt: 024658-0028) RoHS: Compliant Min Qty: 150 Package Multiple: 50 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Deep Straight Clamp - DA Shell. RoHS: Compliant |
202 In Stock |
|
$34.0400 / $96.6900 | Buy Now |