Part Details for 0243 002 01 by Technokabel SA
Overview of 0243 002 01 by Technokabel SA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0243 002 01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLY-0.35-WH
|
TME | Wire, TLY, stranded, Cu, 0.35mm2, PVC, white, 150V, 500m, Class: 5 Min Qty: 500 | 6000 |
|
$0.1950 / $0.2250 | Buy Now |