Part Details for 024278-000 by TE Connectivity
Overview of 024278-000 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 024278-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A132340-ND
|
DigiKey | SLDR SLV WIRE-WIRE 0.155/0.205" Min Qty: 1 Lead time: 41 Weeks Container: Box |
843 In Stock |
|
$5.6000 / $9.6900 | Buy Now |
DISTI #
85K8850
|
Avnet Americas | Cable Accessories Solder Sleeve Shield Terminator Cross-Linked Polyvinylidene Fluoride Transparent Blue - Bulk (Alt: 85K8850) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 4 Days Container: Bulk | 1 Partner Stock |
|
$6.9500 | Buy Now |
DISTI #
024278-000
|
Avnet Americas | Cable Accessories Solder Sleeve Shield Terminator Cross-Linked Polyvinylidene Fluoride Transparent Blue - Bulk (Alt: 024278-000) RoHS: Not Compliant Min Qty: 600 Package Multiple: 100 Lead time: 54 Weeks, 5 Days Container: Bulk | 0 |
|
$5.2864 / $6.3616 | Buy Now |
DISTI #
RYCD-181-3222-90/9
|
Heilind Electronics | 1-1190188-2,024278-000 | Americas - 3825 in Stock |
|
$2.7206 / $2.9365 | Buy Now |
|
Onlinecomponents.com | D-181-3222-90/9 |
1952 In Stock |
|
$4.4400 / $6.6600 | Buy Now |
DISTI #
024278-000
|
TTI | Solder Sleeves & Shield Tubing D-181-3222-90/9 Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 2369 In Stock |
|
$5.0200 / $7.2500 | Buy Now |
DISTI #
RYCD-181-3222-90/9
|
Interstate Connecting Components | 1-1190188-2,024278-000 | 892 |
|
$2.7206 / $2.9365 | Buy Now |
|
Powell Electronics | COAX TERM - HI/LOW TE Min Qty: 1 | 28 |
|
$7.9100 / $20.7500 | Buy Now |
|
Powell Electronics | Solder Sleeves Min Qty: 600 | 3 |
|
$2.8800 / $6.9200 | Buy Now |
DISTI #
024278-000
|
Avnet Abacus | (Alt: 024278-000) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |