Part Details for 024257-1129-R by ITT Interconnect Solutions
Overview of 024257-1129-R by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1129A | Analog Devices | LTC3610EUP - 12A, 24V Monolith | |
LT1129CQ-5#TRPBF | Analog Devices | uP L Drop Regs w/ SD | |
LT1129CT#PBF | Analog Devices | uP L Drop Regs w/ SD |
Price & Stock for 024257-1129-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$56.4200 / $115.1500 | Buy Now | |
|
Master Electronics | 0 |
|
$56.4200 / $115.1500 | Buy Now |