There are no models available for this part yet.
Overview of 024253-0048 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100480S15D | Renesas Electronics Corporation | 16K X 1 ECL I/O SRAM | |
100484S8C | Renesas Electronics Corporation | 16KX4 ECL I/O SRAM | |
100484S5C | Renesas Electronics Corporation | 16KX4 ECL I/O SRAM |
Price & Stock for 024253-0048 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ITT024253-0048
|
Heilind Electronics | CA3102R20-18S | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$34.5300 / $70.4700 | Buy Now | |||
DISTI #
ITT024253-0048
|
Interstate Connecting Components | CA3102R20-18S | 0 |
|
Buy Now | ||
Master Electronics | 0 |
|
$34.5300 / $70.4700 | Buy Now |