Part Details for 024236-0022 by ITT Interconnect Solutions
Overview of 024236-0022 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68024-236HLF | Amphenol Communications Solutions | BergStik<sup>®<sup>, Board to Board connector, 2.54mm (0.100in), Unshrouded vertical Header, Through Hole, Single Row, 36 Positions | |
UPD780022ASGB-XXX-8ET | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / | |
UPD780022AGC-XXX-8BS-A | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / |
Price & Stock for 024236-0022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$67.1100 / $179.0900 | Buy Now | |
DISTI #
MS3101E24-28S
|
TTI | Circular MIL Spec Connector ER 24C 24#16 SKT RECP LINE Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$76.6000 / $78.1300 | Buy Now |
|
Master Electronics | 0 |
|
$67.1100 / $179.0900 | Buy Now |