Part Details for 024234-0034 by ITT Interconnect Solutions
Overview of 024234-0034 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68024-234HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 34 Positions, 2.54 mm Pitch, Vertical, 8.08 mm (0.318in) Mating, 3.81 mm (0.15in) Tail. | |
UPD78F0034AYGC-8BS-A | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD780034AGK(A)-XXX-9ET-A | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), TQFP, / |
Price & Stock for 024234-0034
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$31.0600 / $63.3900 | Buy Now | |
DISTI #
MS3101E20-7S
|
TTI | Circular MIL Spec Connector ER 8C 8#16 PIN RECP LINE Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 143 In Stock |
|
$50.1300 / $93.5500 | Buy Now |
|
Master Electronics | 0 |
|
$31.0600 / $63.3900 | Buy Now |