Part Details for 024232-0013 by ITT Interconnect Solutions
Overview of 024232-0013 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68024-232HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 32 Positions, 2.54 mm Pitch, Vertical, 8.08 mm (0.318in) Mating, 3.81 mm (0.15in) Tail. | |
5962-89730013A | Renesas Electronics Corporation | NON-INVERTING OCTAL TRANC | |
R7S910013CBG#AC0 | Renesas Electronics Corporation | Microprocessors for Real-Time Control and Networking of Industrial Equipment by only one chip |
Price & Stock for 024232-0013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | MS3101E169P, MIL-DTL 5015 Series I, Circular | 0 |
|
$47.5200 / $96.9800 | Buy Now |
DISTI #
MS3101E16-9P
|
TTI | Circular MIL Spec Connector ER 4C 2#16 2#12 SKT RECP WALL Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$41.0500 / $45.8100 | Buy Now |
|
Master Electronics | MS3101E169P, MIL-DTL 5015 Series I, Circular | 0 |
|
$47.5200 / $96.9800 | Buy Now |