-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, 0.08A, 250VAC, 250VDC, 4000A (IR), Surface Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R5290
|
Newark | Fuse, Barrier Network, Smd, 80Ma, Fuse Current:80Ma, Product Range:242 Series, Voltage Rating Vac:250Vac, Voltage Rating V Dc:250Vdc, Blow Characteristic:Fast Acting, Fuse Case Style:Smd, Breaking Capacity Current Ac:4Ka, Breaking Rohs Compliant: Yes |Littelfuse 0242.080UR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 27 |
|
$3.6600 / $6.2400 | Buy Now |
DISTI #
F1864CT-ND
|
DigiKey | FUSE CARTRIDGE 80MA 250VAC/VDC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1901 In Stock |
|
$2.6126 / $6.1200 | Buy Now |
DISTI #
576-0242.080UR
|
Mouser Electronics | Surface Mount Fuses 250V .08A RoHS: Compliant | 2715 |
|
$2.6400 / $5.9100 | Buy Now |
|
Future Electronics | 242 Series Fast-Acting 250 V 80 mA Ø 3.02 x 8.4 mm Barrier Network Fuse RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 21000Reel |
|
$2.5600 / $2.6900 | Buy Now |
|
Quest Components | ELECTRIC FUSE, 0.08A, 250VAC, 250VDC, 4000A (IR), SURFACE MOUNT | 384 |
|
$4.6398 / $8.4360 | Buy Now |
DISTI #
0242.080UR
|
TTI | Surface Mount Fuses 250V .08A RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 500 In Stock |
|
$2.6100 / $2.7200 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 500 |
|
$2.8120 / $8.5170 | Buy Now |
|
New Advantage Corporation | 242 Series Fast-Acting 250 V 80 mA 3.02 x 8.4 mm Barrier Network Fuse RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 18000 |
|
$3.3300 / $3.5700 | Buy Now |
|
Ozdisan Elektronik | FUSE CARTRIDGE 80MA 250VAC/VDC | 0 |
|
$5.5259 / $6.0785 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0242.080UR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0242.080UR
Littelfuse Inc
Electric Fuse, 0.08A, 250VAC, 250VDC, 4000A (IR), Surface Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 250 VDC: 4000A | |
Body Height | 8.4 mm | |
Body Length or Diameter | 3.02 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 4000 A | |
Rated Current | 0.08 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | UL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 14400 s |
This table gives cross-reference parts and alternative options found for 0242.080UR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0242.080UR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0242.080UA | Electric Fuse, 0.08A, 250VAC, 250VDC, 4000A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0242.080UR vs 0242.080UA |