Part Details for 0242.050HAT1S by Littelfuse Inc
Overview of 0242.050HAT1S by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL6024-222MEB | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, Ferrite-Core, 2524 | |
EPL6024-222ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
EPL6024-222 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 0242.050HAT1S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R7851
|
Newark | Barrier Fuse 250V Ammo-W/ Sand .050A/ Ammo |Littelfuse 0242.050HAT1S RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3900 / $4.1300 | Buy Now |
DISTI #
0242.050HAT1S-ND
|
DigiKey | FUSE CRTRDGE 50MA 250VAC/VDC AXL Min Qty: 500 Lead time: 12 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$3.6009 | Buy Now |
DISTI #
576-0242.050HAT1S
|
Mouser Electronics | Fuses with Leads - Through Hole Barrier Fuse 250V Ammo-W/ Sand .050A RoHS: Compliant | 0 |
|
$3.4700 / $3.6000 | Order Now |
Part Details for 0242.050HAT1S
0242.050HAT1S CAD Models
0242.050HAT1S Part Data Attributes
|
0242.050HAT1S
Littelfuse Inc
Buy Now
|
Compare Parts:
0242.050HAT1S
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |