Part Details for 02414-001 by Axis Communications
Overview of 02414-001 by Axis Communications
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68002-414HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 14 Positions, 2.54 mm (0.100in) Pitch. | |
59132-T40-24-140LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 48 Positions, 2.00mm (0.079in) Pitch | |
51701-10002414AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 24S 14P STB Vertical Header. |
Price & Stock for 02414-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | P5676-LE 60 HZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 28 |
|
$2,627.8000 | Buy Now |