Part Details for 0240NS14D by Stetron International Inc
Overview of 0240NS14D by Stetron International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0240NS14D
0240NS14D CAD Models
0240NS14D Part Data Attributes
|
0240NS14D
Stetron International Inc
Buy Now
Datasheet
|
Compare Parts:
0240NS14D
Stetron International Inc
RESISTOR, VOLTAGE DEPENDENT, 200V, 84J, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STETRON INTERNATIONAL INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 150 V | |
Energy Absorbing Capacity-Max | 84 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 200 V |
Alternate Parts for 0240NS14D
This table gives cross-reference parts and alternative options found for 0240NS14D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0240NS14D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0240NS14DTOK | Stetron International Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 200V, 84J, THROUGH HOLE MOUNT | 0240NS14D vs 0240NS14DTOK |
D697ZOV151RA09 | Maida Development Company | Check for Price | Varistor, 200V, 84J, Through Hole Mount | 0240NS14D vs D697ZOV151RA09 |
D6993ZOV151RA09 | Maida Development Company | Check for Price | Varistor, 200V, 84J, Through Hole Mount | 0240NS14D vs D6993ZOV151RA09 |
R69D3ZOV151RA84 | Maida Development Company | Check for Price | Varistor, 200V, 84J, Through Hole Mount, RADIAL LEADED | 0240NS14D vs R69D3ZOV151RA84 |
0240NS14DAS | Stetron International Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 200V, 84J, THROUGH HOLE MOUNT | 0240NS14D vs 0240NS14DAS |
0071.1561.T2 | Schurter Electronic Components | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 200V, 84J, THROUGH HOLE MOUNT, ROHS COMPLIANT | 0240NS14D vs 0071.1561.T2 |
0240NS14DFB | Stetron International Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 200V, 84J, THROUGH HOLE MOUNT | 0240NS14D vs 0240NS14DFB |
R6958ZOV151RA84 | Maida Development Company | Check for Price | Varistor, 200V, 84J, Through Hole Mount, RADIAL LEADED | 0240NS14D vs R6958ZOV151RA84 |
R69ZOV151RA84 | Maida Development Company | Check for Price | Varistor, 200V, 84J, Through Hole Mount, RADIAL LEADED | 0240NS14D vs R69ZOV151RA84 |
0240NS14DT | Stetron International Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 200V, 84J, THROUGH HOLE MOUNT | 0240NS14D vs 0240NS14DT |