Part Details for 0240NR14DAOK by Stetron International Inc
Overview of 0240NR14DAOK by Stetron International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0240NR14DAOK
0240NR14DAOK CAD Models
0240NR14DAOK Part Data Attributes
|
0240NR14DAOK
Stetron International Inc
Buy Now
Datasheet
|
Compare Parts:
0240NR14DAOK
Stetron International Inc
RESISTOR, VOLTAGE DEPENDENT, 200V, 45J, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STETRON INTERNATIONAL INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 150 V | |
Energy Absorbing Capacity-Max | 45 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 200 V |
Alternate Parts for 0240NR14DAOK
This table gives cross-reference parts and alternative options found for 0240NR14DAOK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0240NR14DAOK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V150LT10AX10 | RESISTOR, VOLTAGE DEPENDENT, 200V, 45J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | 0240NR14DAOK vs V150LT10AX10 |
FNR-25M201B | Varistor, 200V, 45J, Through Hole Mount, RADIAL LEADED | Fenghua (HK) Electronics Ltd | 0240NR14DAOK vs FNR-25M201B |
V150LC10APX2855 | Varistor, 200V, 45J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0240NR14DAOK vs V150LC10APX2855 |
V150LA10AX10 | RESISTOR, VOLTAGE DEPENDENT, 200V, 45J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | 0240NR14DAOK vs V150LA10AX10 |
V240RA16X2749 | Varistor, 200V, 45J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Littelfuse Inc | 0240NR14DAOK vs V240RA16X2749 |
V150LU10AX10 | RESISTOR, VOLTAGE DEPENDENT, 200V, 45J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | 0240NR14DAOK vs V150LU10AX10 |
V150LA10AX1347 | RESISTOR, VOLTAGE DEPENDENT, 200V, 45J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | 0240NR14DAOK vs V150LA10AX1347 |
V150LC10AX10 | RESISTOR, VOLTAGE DEPENDENT, 200V, 45J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | 0240NR14DAOK vs V150LC10AX10 |
V150LA10APX10 | Varistor, 200V, 45J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0240NR14DAOK vs V150LA10APX10 |
V150LT10APX10 | Varistor, 200V, 45J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0240NR14DAOK vs V150LT10APX10 |