Part Details for 02400106P by Littelfuse Inc
Overview of 02400106P by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02400106P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03H3437
|
Newark | Resistor - Mini 620 Ohm, 0.50W/ Bulk |Littelfuse 02400106P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 894 |
|
$4.7200 / $6.6700 | Buy Now |
DISTI #
F7121-ND
|
DigiKey | MINI RES ASSY 620 OHM 1/2W Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1961 In Stock |
|
$4.5841 / $7.2900 | Buy Now |
DISTI #
576-02400106P
|
Mouser Electronics | Automotive Fuses MINI RESISTOR RoHS: Not Compliant | 1485 |
|
$4.5900 / $7.0300 | Buy Now |
DISTI #
V79:2366_26349581
|
Arrow Electronics | Fuse Blade Socket Quick Connect Thermoplastic Min Qty: 1 Package Multiple: 1 Date Code: 1812 | Americas - 16 |
|
$3.8400 / $4.9630 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.5900 / $3.9300 | Buy Now | |
DISTI #
59908310
|
Verical | Fuse Blade Socket Quick Connect Thermoplastic Min Qty: 2 Package Multiple: 1 Date Code: 1812 | Americas - 16 |
|
$3.8400 / $4.9630 | Buy Now |
DISTI #
02400106P
|
TTI | Automotive Fuses MINI RESISTOR Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 1300 In Stock |
|
$4.5800 / $6.2500 | Buy Now |
DISTI #
4061774
|
element14 Asia-Pacific | Resistor - Mini 620 Ohm, 0.50W/ BULK 03H3437 RoHS: Not Compliant Min Qty: 1 Container: Each | 894 |
|
$5.5614 / $10.3336 | Buy Now |
DISTI #
4061774
|
Farnell | Resistor - Mini 620 Ohm, 0.50W/ BULK 03H3437 RoHS: Not Compliant Min Qty: 1 Lead time: 30 Weeks, 6 Days Container: Each | 964 |
|
$5.0623 / $11.3246 | Buy Now |
|
Ozdisan Elektronik | RESISTOR MINI 620 OHM 1/2W | 0 |
|
$8.6530 / $9.5183 | RFQ |
Part Details for 02400106P
02400106P CAD Models
02400106P Part Data Attributes:
|
02400106P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
02400106P
Littelfuse Inc
RESISTOR MINI
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |