Part Details for 02400103Z by Littelfuse Inc
Overview of 02400103Z by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02400103Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N5578
|
Newark | Diode - Ato, 1500 Pc/ Bulk |Littelfuse 02400103Z Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0100 / $3.2400 | Buy Now |
DISTI #
02400103Z-ND
|
DigiKey | DIODE 1A HSNG 90DEG CATHODE CONN Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
1144 In Stock |
|
$2.8246 / $5.9600 | Buy Now |
DISTI #
576-02400103Z
|
Mouser Electronics | Automotive Fuses ATO DIODE ASSY RoHS: Not Compliant | 1787 |
|
$2.7500 / $6.3900 | Buy Now |
|
Future Electronics | DIODE 1A HSNG 90DEG CATHODE CONN RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Bulk | 0Bulk |
|
$2.7000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.6100 / $2.4200 | Buy Now | |
DISTI #
02400103Z
|
TTI | Automotive Fuses ATO DIODE ASSY Min Qty: 1500 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.6800 | Buy Now |
|
Ozdisan Elektronik | DIODE ATO 1A HSNG 90DEG CATHODE CONN | 0 |
|
$5.3318 / $5.8650 | RFQ |