Part Details for 02400094P by Littelfuse Inc
Overview of 02400094P by Littelfuse Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02400094P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92H1497
|
Newark | Shunt - Ato Assembly/ Bulk |Littelfuse 02400094P Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7760 / $0.8420 | Buy Now |
DISTI #
F3117-ND
|
DigiKey | FUSE 35A AUTO Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1297 In Stock |
|
$0.6875 / $1.5800 | Buy Now |
DISTI #
576-02400094P
|
Mouser Electronics | Fuse Kits & Assortments Auto Shunt Assembly RoHS: Compliant | 8478 |
|
$0.6940 / $1.7200 | Buy Now |
DISTI #
V36:1790_06406010
|
Arrow Electronics | FUSE 35A AUTO, Brass Tin Plated RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2328 | Americas - 5988 |
|
$0.6856 / $1.6860 | Buy Now |
DISTI #
70184383
|
RS | ATO Straight Black Shunt 2 Way 1 Row | Littelfuse 02400094P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 771 |
|
$1.4000 / $1.7500 | Buy Now |
|
Future Electronics | 240 Series 35 A -40˚ C to +125˚ C ATO Blade Type Fuse Shunt RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Bag | 0Bag |
|
$0.6750 / $0.7200 | Buy Now |
|
Future Electronics | 240 Series 35 A -40˚ C to +125˚ C ATO Blade Type Fuse Shunt RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Bag | 0Bag |
|
$0.7400 / $0.7750 | Buy Now |
|
Onlinecomponents.com |
1497 In Stock 3 On Order |
|
$0.4755 / $0.7148 | Buy Now | |
DISTI #
69209364
|
Verical | FUSE 35A AUTO, Brass Tin Plated RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2328 | Americas - 5988 |
|
$0.6856 / $1.6860 | Buy Now |
|
Quest Components | FUSES/ACCESSORIES | 1395 |
|
$0.5000 / $1.2000 | Buy Now |
Part Details for 02400094P
02400094P CAD Models
02400094P Part Data Attributes:
|
02400094P
Littelfuse Inc
Buy Now
|
Compare Parts:
02400094P
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |