Part Details for 0240-0-15-80-30-02-04-0 by Mill-Max Mfg Corp
Overview of 0240-0-15-80-30-02-04-0 by Mill-Max Mfg Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0240-0-15-80-30-02-04-0
0240-0-15-80-30-02-04-0 CAD Models
0240-0-15-80-30-02-04-0 Part Data Attributes:
|
0240-0-15-80-30-02-04-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0240-0-15-80-30-02-04-0
Mill-Max Mfg Corp
PCB Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |