Part Details for 024-8511-241 by ITT Interconnect Solutions
Overview of 024-8511-241 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS9851-1-V-AX | Renesas Electronics Corporation | High Noise Reduction, 15 Mbps CMOS Output Type 8-PIN SSOP (SO-8) High-speed Photocoupler, , / | |
NX8511UD-AZ | Renesas Electronics Corporation | Laser Diode, , / | |
PS9851-1-F3-AX | Renesas Electronics Corporation | High Noise Reduction, 15 Mbps CMOS Output Type 8-PIN SSOP (SO-8) High-speed Photocoupler |
Price & Stock for 024-8511-241
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
024-8511-241
|
Avnet Americas | - Bulk (Alt: 024-8511-241) Min Qty: 26 Package Multiple: 1 Container: Bulk | 0 |
|
$24.8897 / $49.2100 | Buy Now |
DISTI #
965-024-8511-241
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 0248511241 | 0 |
|
$51.1800 / $56.0500 | Order Now |
DISTI #
ITT024-8511-241
|
Heilind Electronics | 024-8511-241 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$49.4900 / $68.7100 | Buy Now |
DISTI #
ITT024-8511-241
|
Interstate Connecting Components | 024-8511-241 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$49.4900 / $68.7100 | Buy Now |