Part Details for 0239.700TXP by Littelfuse Inc
Overview of 0239.700TXP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51730-239LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 1P 8S 1P Right Angle Header. | |
70239-002LF | Amphenol Communications Solutions | Metral® Coax and Mini Coax, Backplane Connectors, Mini-Coax 2 Position, Right Angle Receptacle |
Price & Stock for 0239.700TXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T2252
|
Newark | Fuse 250V 5X20 Tl Ul Pb-Free .700A/ Bulk |Littelfuse 0239.700TXP RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6580 / $1.3000 | Buy Now |
DISTI #
0239.700TXP-ND
|
DigiKey | FUSE GLASS 700MA 250VAC 5X20MM Min Qty: 10 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3650 | Buy Now |
DISTI #
576-0239.700TXP
|
Mouser Electronics | Cartridge Fuses 250V .700A RoHS: Compliant | 0 |
|
$0.8500 / $1.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.5300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2400 / $3.4100 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 700MA 250VAC 5X20MM | 0 |
|
$0.5873 / $0.6754 | RFQ |