There are no models available for this part yet.
Overview of 0239.700MXEP by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51730-239LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 1P 8S 1P Right Angle Header. | |
70239-002LF | Amphenol Communications Solutions | Metral® Coax and Mini Coax, Backplane Connectors, Mini-Coax 2 Position, Right Angle Receptacle | |
TIDA-00239 | Texas Instruments | 14-Channel Active Cell Balance Battery Management Reference Design |
Price & Stock for 0239.700MXEP by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
42K9594
|
Newark | Cartridge Fuse, Slow Blow, 0.7A, 250V, Blow Characteristic:Slow Blow, Fuse Current:700Ma, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:Slo-Blo 239 Series Rohs Compliant: Yes |Littelfuse 0239.700MXEP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8640 / $0.9650 | Buy Now | |
DISTI #
0239.700MXEP-ND
|
DigiKey | FUSE GLASS 700MA 250VAC 5X20MM Min Qty: 1000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9074 | Buy Now | |
DISTI #
576-0239.700MXEP
|
Mouser Electronics | Cartridge Fuses 250V .7A Slo-Blo RoHS: Compliant | 0 |
|
$0.9010 | Order Now | |
DISTI #
V36:1790_06406130
|
Arrow Electronics | Fuse Cartridge Slow Blow Acting 0.7A 250V Axial 5 X 20mm Glass Bulk CE/CSA/KC/PSE/UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2422 | Americas - 1000 |
|
$0.8919 / $1.2652 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.8480 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1600 / $4.5200 | Buy Now | ||
DISTI #
83354959
|
Verical | Fuse Cartridge Slow Blow Acting 0.7A 250V Axial 5 X 20mm Glass Bulk CE/CSA/KC/PSE/UL RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2422 | Americas - 1000 |
|
$0.8919 / $1.2652 | Buy Now | |
DISTI #
C1S425203521886
|
Chip1Stop | Fuses RoHS: Compliant | 1000 |
|
$0.8919 / $1.3839 | Buy Now | |
Ozdisan Elektronik | FUSE GLASS 700MA 250VAC 5X20MM | 0 |
|
$0.5691 / $0.6545 | RFQ | ||
DISTI #
0239.700MXEP
|
Relay Specialties | Cylindrical Fuse Min Qty: 1 | 0 |
|
RFQ |
CAD Models for 0239.700MXEP by Littelfuse Inc
Part Data Attributes for 0239.700MXEP by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.10.00.40
|
Blow Characteristic
|
TIME LAG
|
Body Height
|
21.5 mm
|
Body Length or Diameter
|
5.5 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
5x20mm
|
JESD-609 Code
|
e3
|
Joule Integral-Nom
|
4 J
|
Mounting Feature
|
THROUGH HOLE
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
BULK
|
Rated Breaking Capacity
|
35 A
|
Rated Current
|
0.7 A
|
Rated Voltage(AC)
|
250 V
|
Reference Standard
|
CE; CSA; KC; UL
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Shape
|
PIN WIRE
|
Trip Time or Delay
|
120 s
|
Alternate Parts for 0239.700MXEP
This table gives cross-reference parts and alternative options found for 0239.700MXEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0239.700MXEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0239.700HXEP | Electric Fuse, Time Lag Blow, 0.7A, 250VAC, 35A (IR), Supplemental, Through Hole, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 0239.700MXEP vs 0239.700HXEP |