Part Details for 0239.100MRET1P by Littelfuse Inc
Overview of 0239.100MRET1P by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0239.100MRET1P
0239.100MRET1P CAD Models
0239.100MRET1P Part Data Attributes
|
0239.100MRET1P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0239.100MRET1P
Littelfuse Inc
Electric Fuse, Time Lag Blow, 0.1A, 250VAC, 35A (IR), Supplemental, Through Hole, 5x20mm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | TIME LAG | |
Body Height | 22.5 mm | |
Body Length or Diameter | 5.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.1 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 14400 s |
Alternate Parts for 0239.100MRET1P
This table gives cross-reference parts and alternative options found for 0239.100MRET1P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0239.100MRET1P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5STP80-R | Electric Fuse, Time Lag Blow, 0.08A, 250VAC, 35A (IR), Through Hole, 5x20mm, ROHS COMPLIANT | Bel Fuse | 0239.100MRET1P vs 5STP80-R |
34.3106 | Electric Fuse | Schurter Electronic Components | 0239.100MRET1P vs 34.3106 |
0239.100MXP | Electric Fuse, Time Lag Blow, 0.1A, 250VAC, 35A (IR), Supplemental, Inline/holder, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 0239.100MRET1P vs 0239.100MXP |
0034.3106.PT | Electric Fuse, Time Lag Blow, 0.08A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 0239.100MRET1P vs 0034.3106.PT |
0034.3106 | Electric Fuse, | Schurter Electronic Components | 0239.100MRET1P vs 0034.3106 |
0239.100HXP | Electric Fuse, Time Lag Blow, 0.1A, 250VAC, 35A (IR), Supplemental, Inline/holder, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 0239.100MRET1P vs 0239.100HXP |
34.3761 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 0.08A, 250VAC, 35A (IR), INLINE/HOLDER, ROHS COMPLIANT | Schurter Electronic Components | 0239.100MRET1P vs 34.3761 |
5ST80 | Electric Fuse, Time Lag Blow, 0.08A, 250VAC, 35A (IR), Inline/holder, | Bel Fuse | 0239.100MRET1P vs 5ST80 |
0034.3761 | Electric Fuse, Time Lag Blow, 0.08A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | 0239.100MRET1P vs 0034.3761 |
0034.3761.TR | Electric Fuse, Time Lag Blow, 0.08A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 0239.100MRET1P vs 0034.3761.TR |