Part Details for 02351010-000 by TE Connectivity
Overview of 02351010-000 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02351010-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K6022
|
Newark | Ga-Hd Gcd-Se-2000 Assy |Te Connectivity Sensors 02351010-000 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,028.8400 / $1,160.5300 | Buy Now |
DISTI #
356-1009-ND
|
DigiKey | SENSOR GAUGE HEAD GCD-SE 50.8MM Min Qty: 3 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,355.1200 | Buy Now |
DISTI #
02351010-000
|
Avnet Americas | Position Sensor Linear 8.5V to 28V 50.8mm Sensing Position Analog-OUT Thread Mount/Connector Mount (Alt: 02351010-000) Min Qty: 3 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | 0 |
|
$1,190.3840 / $1,432.4960 | Buy Now |
DISTI #
571-02351010-000
|
Mouser Electronics | Linear Displacement Sensors GA-HD GCD-SE-2000 ASSY RoHS: Compliant | 0 |
|
$1,298.0600 | Order Now |
|
Future Electronics | GA-HD GCD-SE-2000 ASSY RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$1,324.0500 / $1,390.2600 | Buy Now |
|
Future Electronics | GA-HD GCD-SE-2000 ASSY RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$1,324.0500 / $1,390.2600 | Buy Now |
|
Future Electronics | GA-HD GCD-SE-2000 ASSY RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 1 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$1,452.6900 / $1,525.3300 | Buy Now |
DISTI #
TSS02351010-000
|
Heilind Electronics | GA-HD GCD-SE-2000 ASSY | Americas - 0 in Stock |
|
$1,245.1392 / $1,472.3029 | Buy Now |
|
Onlinecomponents.com | GA-HD GCD-SE-2000 ASSY | 0 |
|
$1,297.0200 / $1,400.5700 | Buy Now |
DISTI #
TSS02351010-000
|
Interstate Connecting Components | GA-HD GCD-SE-2000 ASSY | 0 |
|
$1,245.1392 / $1,472.3029 | Buy Now |