Part Details for 02350532-000 by TE Connectivity
Overview of 02350532-000 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02350532-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K6002
|
Newark | Ga-Hd Pca-116-200 Assy |Te Connectivity Sensors 02350532-000 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
356-1003-ND
|
DigiKey | SENSOR GAUGE HEAD PCA-116 5.1MM Min Qty: 10 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$276.6130 | Buy Now |
DISTI #
02350532-000
|
Avnet Americas | Position Sensor Linear 3V 5.08mm Sensing Position Analog-OUT Cable Mount/Thread Mount - Bulk (Alt: 02350532-000) Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 3 Days Container: Bulk | 0 |
|
$218.9370 / $248.9327 | Buy Now |
DISTI #
571-02350532-000
|
Mouser Electronics | Linear Displacement Sensors GA-HD PCA-116-200 ASSY | 0 |
|
$274.5100 / $276.6100 | Order Now |
|
Future Electronics | GA-HD PCA-116-200 ASSY RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 Lead time: 17 Weeks Container: Tube | 0Tube |
|
$269.5800 / $283.0600 | Buy Now |
|
Future Electronics | GA-HD PCA-116-200 ASSY RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 Lead time: 17 Weeks Container: Tube | 0Tube |
|
$269.5800 / $283.0600 | Buy Now |
|
Future Electronics | GA-HD PCA-116-200 ASSY RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 1 Lead time: 17 Weeks Container: Tray | 0Tray |
|
$295.5900 / $310.3700 | Buy Now |
DISTI #
TSS02350532-000
|
Heilind Electronics | PCA-116 200 | Americas - 0 in Stock |
|
$276.5520 / $299.7584 | Buy Now |
|
Onlinecomponents.com | GA-HD PCA-116-200 ASSY RoHS: Compliant | 0 |
|
$239.0200 / $445.0100 | Buy Now |
DISTI #
TSS02350532-000
|
Interstate Connecting Components | PCA-116 200 | 0 |
|
$276.5520 / $299.7584 | Buy Now |