Part Details for 02350531-000 by TE Connectivity
Overview of 02350531-000 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02350531-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K6001
|
Newark | Ga-Hd Pca-116-100 Assy |Te Connectivity Sensors 02350531-000 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$218.3500 / $241.7400 | Buy Now |
DISTI #
356-1002-ND
|
DigiKey | SENSOR GAUGE HEAD PCA-116 2.5MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$265.4600 / $289.5900 | Buy Now |
DISTI #
02350531-000
|
Avnet Americas | Position Sensor Linear 3V 2.54mm Sensing Position Analog-OUT Cable Mount/Thread Mount (Alt: 02350531-000) Min Qty: 3 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | 0 |
|
$225.5570 / $271.4330 | Buy Now |
|
Future Electronics | GA-HD PCA-116-100 ASSY RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 Container: Tube | 0Tube |
|
$251.1200 / $263.6800 | Buy Now |
|
Future Electronics | GA-HD PCA-116-100 ASSY RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 Container: Tube | 0Tube |
|
$251.1200 / $263.6800 | Buy Now |
|
Future Electronics | GA-HD PCA-116-100 ASSY RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 1 Container: Tray | 0Tray |
|
$251.1200 / $263.6800 | Buy Now |
DISTI #
TSS02350531-000
|
Heilind Electronics | PCA-116 100 | Americas - 0 in Stock |
|
$235.9296 / $255.7265 | Buy Now |
|
Onlinecomponents.com | GA-HD PCA-116-100 ASSY | 0 |
|
$221.1800 / $277.1700 | Buy Now |
DISTI #
TSS02350531-000
|
Interstate Connecting Components | PCA-116 100 | 0 |
|
$235.9296 / $255.7265 | Buy Now |
DISTI #
000000000006094469
|
Sager | Linear Displacement Sensors GA-HD PCA-116-100 ASSY Min Qty: 1 | 0 |
|
$233.6300 / $281.1000 | Buy Now |