Part Details for 02350502-000 by TE Connectivity
Results Overview of 02350502-000 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
02350502-000 Information
02350502-000 by TE Connectivity is a Linear Position Sensor.
Linear Position Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for 02350502-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K5994
|
Newark | Ga-Hd Gca-121-500 Assy |Te Connectivity Sensors 02350502-000 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
02350502-000-ND
|
DigiKey | SPRING LOADED SENSOR GAUGE HEAD Min Qty: 10 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$734.9120 | Buy Now |
DISTI #
02350502-000
|
Avnet Americas | Linear Type Position Sensor 1000G Shock 3V - Bulk (Alt: 02350502-000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$683.3517 / $780.4770 | Buy Now |
DISTI #
571-02350502-000
|
Mouser Electronics | Linear Displacement Sensors GA-HD GCA-121-500 ASSY | 10 |
|
$763.7500 / $937.5400 | Buy Now |
DISTI #
71347946
|
RS | GA-HD GCA-121-500 ASSY | TE Connectivity 02350502-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7 |
|
$945.9600 | Buy Now |
|
Future Electronics | GA-HD GCA-121-500 ASSY RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 Lead time: 15 Weeks Container: Bulk |
0 Bulk |
|
$734.9200 / $771.6600 | Buy Now |
|
Future Electronics | GA-HD GCA-121-500 ASSY RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 Lead time: 16 Weeks Container: Bulk |
0 Bulk |
|
$734.9200 / $771.6600 | Buy Now |
DISTI #
TSS02350502-000
|
Heilind Electronics | GCA 500 | Americas - 0 in Stock |
|
$791.6544 / $858.0600 | Buy Now |
|
Onlinecomponents.com | GA-HD GCA-121-500 ASSY RoHS: Compliant | 0 |
|
$705.8100 / $1,763.7900 | Buy Now |
DISTI #
02350502-000
|
TTI | Linear Displacement Sensors GA-HD GCA-121-500 ASSY Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$699.6900 / $727.9600 | Buy Now |
Part Details for 02350502-000
02350502-000 CAD Models
02350502-000 Part Data Attributes
|
02350502-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
02350502-000
TE Connectivity
LVDT AC Sensor
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,LVDT,AC OUTPUT |