Part Details for 0235006.VXEP by Littelfuse Inc
Overview of 0235006.VXEP by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0235006.VXEP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T5363
|
Newark | Fuse 125V Ul Fa 5X20 Pt Rohs 6A/ Bulk |Littelfuse 0235006.VXEP RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6400 / $3.2700 | Buy Now |
DISTI #
0235006.VXEP-ND
|
DigiKey | FUSE GLASS 6A 125VAC 5X20MM Min Qty: 5 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6000 | Buy Now |
DISTI #
576-0235006.VXEP
|
Mouser Electronics | Cartridge Fuses 125V 6A 5x20mm Fast Acting RoHS: Compliant | 0 |
|
$2.0400 / $3.3600 | Order Now |
DISTI #
V99:2348_06405973
|
Arrow Electronics | Fuse Cartridge Fast Acting 6A 125V Holder Axial 5 X 20mm Glass RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1639 | Americas - 5 |
|
$0.6081 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$1.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5800 / $3.8800 | Buy Now |
DISTI #
C1S425200228359
|
Chip1Stop | Fuse Fast Acting 6A 125V RoHS: Compliant pbFree: Yes | 5 |
|
$1.2100 | Buy Now |