Part Details for 0235004.HXP by Littelfuse Inc
Results Overview of 0235004.HXP by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0235004.HXP Information
0235004.HXP by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 0235004.HXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K8380
|
Newark | Cartridge Fuse, Fast Acting, 4A, 125V, Blow Characteristic:Fast Acting, Fuse Current:4A, Voltage ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2340 / $0.5290 | Buy Now |
DISTI #
F2683-ND
|
DigiKey | FUSE GLASS 4A 125VAC 5X20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1979 / $0.5400 | Buy Now |
DISTI #
576-0235004.HXP
|
Mouser Electronics | Cartridge Fuses 125V 4A 5X20 Fast Acting RoHS: Compliant | 700 |
|
$0.1970 / $0.5300 | Buy Now |
DISTI #
75559845
|
RS | FUSE 5X20MM H PACK (P) | Littelfuse 0235004.HXP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1850 | RFQ |
|
Future Electronics | 235 Series Fast-Acting 250 V 4 A Ø 5 x 20 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks Container: Box |
0 Box |
|
$0.0978 / $0.1130 | Buy Now |
|
Future Electronics | 235 Series Fast-Acting 250 V 4 A Ø 5 x 20 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks Container: Box |
0 Box |
|
$0.0978 / $0.1130 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5540 / $0.8270 | Buy Now |
DISTI #
000000000007260994
|
Sager | FUSE 5X20MM H PACK (P) Min Qty: 100 | 0 |
|
$0.2397 / $0.3116 | Buy Now |
Part Details for 0235004.HXP
0235004.HXP CAD Models
0235004.HXP Part Data Attributes
|
0235004.HXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0235004.HXP
Littelfuse Inc
FUSE 125V UL FAST 5X20MM 4A
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Blow Characteristic | FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 17 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 4 A | |
Rated Voltage(AC) | 125 V | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 5 s |
Alternate Parts for 0235004.HXP
This table gives cross-reference parts and alternative options found for 0235004.HXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0235004.HXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
235004 | Littelfuse Inc | Check for Price | Electric Fuse, Fast Blow, 4A, 125VAC, 10000A (IR), Inline/holder, ROHS COMPLIANT | 0235004.HXP vs 235004 |
224004DRT1 | Littelfuse Inc | Check for Price | Electric Fuse, Fast Blow, 4A, 125VAC, 10000A (IR), Through Hole | 0235004.HXP vs 224004DRT1 |
0232004.X125 | Littelfuse Inc | Check for Price | Electric Fuse, Medium Blow, 4A, 125VAC, 10000A (IR), Through Hole, ROHS COMPLIANT | 0235004.HXP vs 0232004.X125 |
GGU4 | Mersen Electrical Power | Check for Price | Electric Fuse, Fast Blow, 4A, 125VAC, 10000A (IR), Inline/holder, | 0235004.HXP vs GGU4 |
239004 | Littelfuse Inc | Check for Price | Electric Fuse, Time Lag Blow, 4A, 125VAC, 10000A (IR), Inline/holder, 5x20mm, | 0235004.HXP vs 239004 |
0232004.PX125 | Littelfuse Inc | Check for Price | Electric Fuse, Medium Blow, 4A, 125VAC, 10000A (IR), Through Hole, ROHS COMPLIANT | 0235004.HXP vs 0232004.PX125 |
MI5TT12.5V4 | Mersen Electrical Power | Check for Price | Electric Fuse, Slow Blow, 4A, 125VAC, 10000A (IR), Inline/holder, | 0235004.HXP vs MI5TT12.5V4 |
UL520.623 | Eska | Check for Price | Electric Fuse, Very Fast Blow, 4A, 125VAC, 10000A (IR), Inline/holder, 5x20mm, | 0235004.HXP vs UL520.623 |
GGM-V4 | Mersen Electrical Power | Check for Price | Electric Fuse, Fast Blow, 4A, 125VAC, 10000A (IR), Through Hole, | 0235004.HXP vs GGM-V4 |
235004XP | Littelfuse Inc | Check for Price | Electric Fuse, Fast Blow, 4A, 125VAC, 10000A (IR), Inline/holder, ROHS COMPLIANT | 0235004.HXP vs 235004XP |