Part Details for 0235.500HXP (ALTERNATE: 235.500XP) by Littelfuse Inc
Overview of 0235.500HXP (ALTERNATE: 235.500XP) by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0235.500HXP (ALTERNATE: 235.500XP)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70184130
|
RS | Fuse Cylinder Fast Acting 0.5A Dims 5x20mm Glass Cartridge 250VAC 0.427Ohms | Littelfuse 0235.500HXP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 139 |
|
$0.5200 / $0.6500 | Buy Now |