-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Medium Blow, 10A, 250VAC, 200A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K7779
|
Newark | Cartridge Fuse, Medium Acting, 10A, 250V, Blow Characteristic:Medium Acting, Fuse Current:10A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:234 Series, Diameter:5.2Mm Rohs Compliant: Yes |Littelfuse 0234010.MXP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 527 |
|
$0.4850 / $0.6840 | Buy Now |
DISTI #
F3111-ND
|
DigiKey | FUSE CERAMIC 10A 250VAC 5X20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
12712 In Stock |
|
$0.4698 / $1.0900 | Buy Now |
DISTI #
576-0234010.MXP
|
Mouser Electronics | Cartridge Fuses 250V 10A Medium Acting RoHS: Compliant | 3014 |
|
$0.5370 / $0.9400 | Buy Now |
DISTI #
V36:1790_06405857
|
Arrow Electronics | Fuse Cartridge Medium Time Delay Acting 10A 250V Holder Cartridge 5 X 20mm Ceramic Bulk CE/CSA/PSE/UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2433 | Americas - 1000 |
|
$0.4586 / $0.8697 | Buy Now |
DISTI #
E02:0323_00181244
|
Arrow Electronics | Fuse Cartridge Medium Time Delay Acting 10A 250V Holder Cartridge 5 X 20mm Ceramic Bulk CE/CSA/PSE/UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2437 | Europe - 945 |
|
$0.4095 / $0.8707 | Buy Now |
|
Future Electronics | 234 Series Medium Acting 250 V 10 A Ø 5 x 20 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Bag | 4028Bag |
|
$0.4100 / $0.5000 | Buy Now |
|
Future Electronics | 234 Series Medium Acting 250 V 10 A Ø 5 x 20 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Bag | 1000Bag |
|
$0.4100 / $0.5000 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Medium Time Delay Acting 10A 250V Holder Cartridge 5 X 20mm Ceramic Bulk RoHS: Compliant | 0 |
|
$1.2800 / $1.8600 | Buy Now |
DISTI #
85557993
|
Verical | Fuse Cartridge Medium Time Delay Acting 10A 250V Holder Cartridge 5 X 20mm Ceramic Bulk CE/CSA/PSE/UL RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2433 | Americas - 1000 |
|
$0.4586 / $0.6627 | Buy Now |
DISTI #
84993442
|
Verical | Fuse Cartridge Medium Time Delay Acting 10A 250V Holder Cartridge 5 X 20mm Ceramic Bulk CE/CSA/PSE/UL RoHS: Compliant Min Qty: 39 Package Multiple: 1 Date Code: 2437 | Americas - 936 |
|
$0.4175 / $0.6703 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0234010.MXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0234010.MXP
Littelfuse Inc
Electric Fuse, Medium Blow, 10A, 250VAC, 200A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 51 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 200 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP | |
Trip Time or Delay | 0.4 s |
This table gives cross-reference parts and alternative options found for 0234010.MXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0234010.MXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0234010.XP | Electric Fuse, Medium Blow, 10A, 250VAC, 200A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0234010.MXP vs 0234010.XP |