Part Details for 0234008.MXP by Littelfuse Inc
Results Overview of 0234008.MXP by Littelfuse Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0234008.MXP Information
0234008.MXP by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 0234008.MXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K7775
|
Newark | Cartridge Fuse, Medium Acting, 8A, 250V, Blow Characteristic:Medium Acting, Fuse Current:8A, Volt... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 738 |
|
$0.5010 / $0.6840 | Buy Now |
DISTI #
F3314-ND
|
DigiKey | FUSE CERAMIC 8A 250VAC 5X20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
693 In Stock |
|
$0.4698 / $1.1900 | Buy Now |
DISTI #
576-0234008.MXP
|
Mouser Electronics | Cartridge Fuses 250V 8A Medium Acting RoHS: Compliant | 8957 |
|
$0.5370 / $1.1700 | Buy Now |
DISTI #
75559755
|
RS | FUSE 5x20 M 8A/250V (P) | Littelfuse 0234008.MXP Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9200 | RFQ |
|
Future Electronics | 234 Series Medium Acting 250 V 8 A Ø 5 x 20 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bag |
0 Bag |
|
$0.4600 / $0.5200 | Buy Now |
|
Future Electronics | 234 Series Medium Acting 250 V 8 A Ø 5 x 20 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bag |
0 Bag |
|
$0.4600 / $0.5200 | Buy Now |
|
Onlinecomponents.com | Electric Fuse, Medium Blow, 8A, 250VAC, 200A (IR), Inline/holder, 5x20mm RoHS: Compliant | 0 |
|
$1.2800 / $1.8600 | Buy Now |
DISTI #
0234008.MXP
|
TME | Fuse: fuse, 8A, 250VAC, medium time-lag, ceramic,cylindrical, 234 Min Qty: 5 | 1665 |
|
$0.2510 / $0.7020 | Buy Now |
|
ComSIT USA | MEDIUM-ACTING FUSE Electric Fuse, Medium Blow, 8A, 250VAC, 200A (IR), Inline/holder, 5x20mm RoHS: Compliant ECCN: EAR99 |
|
|
RFQ | |
DISTI #
000000000007260886
|
Sager | FUSE 5X20 M 8A/250V (P) Min Qty: 1000 | 0 |
|
$0.5782 / $0.6061 | Buy Now |